Bearing Heaters | Bearing Installation | RS
Recently searched

    Bearing Heaters

    Bearing heaters are used to quickly and evenly increase the temperature of bearings via induction heating, which makes it easier to mount them onto a shaft. Most bearing heaters come in 230V and 110V versions.

    What are bearing heaters used for?

    Bearing heaters form part of the tools suite used when repairing or building power transmissions. They make it possible to install bearings without having to execute force using hand tools, which can cause damage.

    You can also use bearing heaters to heat other components, like gears, pulleys, bushings and shrink rings, as long as the heated parts form a closed electrical circuit.

    Types of bearing heaters

    Induction coil bearing heaters and portable bearing induction heaters are the main types available. Coil bearing heaters distribute heat evenly onto bearings with an interference fit mounting. The attached coil is on the outside of the heater component, resulting in reduced heating periods and efficient energy consumption.

    Portable induction heaters are lightweight, quiet and do not magnetise components. These heaters are suitable for bearings of up to 4.5kg.

    15 Products showing for Bearing Heaters

    SKF
    400 → 460V
    600mm
    60mm
    SKF
    110V
    300mm
    20mm
    SKF
    230V
    300mm
    20mm
    SKF
    110V
    320mm
    20mm
    SKF
    230V
    100mm
    -
    Conemount
    -
    145mm
    10mm
    SKF
    100 to 120V
    100mm
    20mm
    SKF
    220 to 240V
    100mm
    20mm
    SKF
    230V
    320mm
    20mm
    Conemount
    -
    145mm
    10mm
    Conemount
    -
    205mm
    20mm
    Conemount
    -
    145mm
    10mm
    Conemount
    -
    145mm
    10mm
    SKF
    200 → 240V
    600mm
    60mm
    Conemount
    -
    205mm
    20mm
    Results per page

    Popular Searches