Rechargeable Button Batteries | RS
Recently searched

    Button Rechargeable Batteries

    Button rechargeable batteries are small, round single-cell batteries. They come in a wide range of voltages and sizes.

    What are button rechargeable batteries used for?

    Button rechargeable batteries are typically used to power small portable electronic devices like wristwatches (both analogue and digital), pocket calculators, LED torches, remote controls and toys. Their small size and longevity means they are also particularly suited for use in medical devices. Like other forms of rechargeable batteries, they are a good choice for backing up equipment that is normally mains-powered in case there is a power failure.

    Advantages of coin button rechargeable batteries

    Button rechargeable batteries has a long service life, which means they are ideal for applications where regularly replacing a battery is difficult or expensive (or both), such as in pacemakers. The fact that they can also be recharged makes them all the more versatile, allowing for prolonged use even in high-powered devices like hearing aids.

    30 Products showing for Button Rechargeable Batteries

    RS PRO
    3.6V
    45mAh
    LIR1254
    12mm
    Lithium
    Standard
    Memory Back Up
    Vertical
    -20 → +60°C
    RS PRO
    3.6V
    20mAh
    3/V 20H
    12mm
    NiMH
    PCB Pin
    Memory Back Up
    Vertical
    -20 → +35°C
    RS PRO
    3.7V
    16mAh
    LIR2016
    20mm
    Lithium
    Standard
    Memory Back Up
    Vertical
    -20 → +60°C
    RS PRO
    3.6V
    120mAh
    LIR2450
    24mm
    Lithium
    Standard
    Memory Back Up
    Vertical
    -20 → +60°C
    RS PRO
    2.4V
    160mAh
    2/V 160H
    -
    NiMH
    PCB Pin
    Memory Back Up
    Vertical
    -20 → +35°C
    RS PRO
    3.6V
    200mAh
    LIR2477
    24mm
    Lithium
    Standard
    Memory Back Up
    Vertical
    -20 → +60°C
    RS PRO
    3.6V
    80mAh
    3/V 80H
    15.5mm
    NiMH
    PCB Pin
    Memory Back Up
    Vertical
    -20 → +35°C
    RS PRO
    4.8V
    160mAh
    4/V 160H
    -
    NiMH
    PCB Pin
    Memory Back Up
    Vertical
    -20 → +35°C
    RS PRO
    2.4V
    80mAh
    2/V 80H
    15.5mm
    NiMH
    PCB Pin
    Memory Back Up
    Vertical
    -20 → +35°C
    RS PRO
    6V
    330mAh
    5/V 330H
    25.5mm
    NiMH
    PCB Pin
    Memory Back Up
    Vertical
    -20 → +35°C
    RS PRO
    3.6V
    160mAh
    3/V 160H
    -
    NiMH
    PCB Pin
    Memory Back Up
    Vertical
    -20 → +35°C
    Panasonic
    3V
    5mAh
    -
    6.8mm
    Lithium Manganese Dioxide
    -
    CMOS RAM Memory, Microcomputer Memory, Watches
    -
    -20 → +60°C
    Panasonic
    3V
    45mAh
    -
    20mm
    Lithium Manganese Dioxide
    -
    CMOS RAM Memory, Microcomputer Memory, Watches
    -
    -20 → +60°C
    Varta
    2.4V
    80mAh
    V80H
    15.5mm
    NiMH
    PCB Pin
    -
    Horizontal
    -20 → +65°C
    Varta
    3.6V
    210mAh
    -
    25.6mm
    -
    -
    Alarm System, Consumer Device, Education, Electricity Meter, Emergency Lights, Energy Harvesting Backup, GPS Terminal, Hot Swap (Notebook), Personal Digital Assistant (PDA), Portable Lighting, Rechargeable
    -
    0 → +65 (Charge) °C, -20 → +65 (Discharge) °C
    Panasonic
    3V
    17mAh
    -
    12.5mm
    Lithium Manganese Dioxide
    -
    CMOS RAM Memory, Microcomputer Memory, Watches
    -
    -20 → +60°C
    Varta
    3.6V
    80mAh
    V80H
    15.5mm
    NiMH
    PCB Pin
    -
    -
    -20 → +65°C
    Varta
    3.6V
    150mAh
    V150H
    -
    NiMH
    PCB Pin
    -
    -
    -20 → +65°C
    Panasonic
    3V
    100mAh
    VL3032
    30mm
    Lithium Vanadium Pentoxide
    -
    CMOS RAM Memory, Microcomputer Memory, Watches
    -
    -20 → +60°C
    Panasonic
    3V
    1.5mAh
    -
    6.8mm
    Lithium Vanadium Pentoxide
    -
    CMOS RAM Memory, Microcomputer Memory, Watches
    -
    -20 → +60°C
    Results per page