Light Curtains | Safety Light Barriers | RS
Recently searched

    Light Curtains

    Safety light curtains are also known as safety light barriers or safety light screens. These optoelectronic devices are used to detect people present in the vicinity of moving machinery. Light curtains can be used as an alternative to mechanical barriers and other forms of traditional machine guarding. A set of light curtains contains a transmitter head and a receiver head. A transmitter generates an infra-red light between the two heads which acts as a detection zone. A movement detected within the detection zone initials the machine stopping procedure and automatically disconnect all hazardous machinery.

    To reactivate the machinery, an operator has to press reset button that is positioned outside of the danger area. Some models are equipped with an auto-reset option that automatically starts machinery once the detection zone is free of obstacles. A response time of all light curtains is just a fraction of a second, it means that no other barrier type can compare to that.

    Light curtains are great safety devices that are used to keep people safe around hazardous machinery which could cause them harm. They can help ensure user safety during routine operations like maintenance and repair.

    Selecting the right light curtains

    Maximum scanning distance and beam resolution are 2 important attributes that determine the right device for you. A distance between transmitter and receiver can be various from 0 to 20m and the choice depends on the type of machinery that is used in conjunction with the curtain.

    Beam resolution determines detection capability, light curtains with 14 mm beam resolution are able to detect small body parts such as a finger, 20 mm ones are suitable for palm detection. Beam resolution of 20 mm and above are ideal for hand, head or full body detection. Typical beam resolution values are between 14 mm to even 70 mm.

    Typical Applications

    Light curtains are a way of safeguarding employees from dangerous machines. The design of the safety light curtain offers more flexibility and simplifies machine set up, maintenance and repair than other solid traditional guarding systems such as mechanical barriers and sliding gates. They can be found in various applications including:

    • Packaging machines
    • Process machinery
    • Automated warehouses
    • Textile machinery
    • Electronic component assembly lines
    • Mechanical and hydraulic power presses

    1016 Products showing for Light Curtains

    SICK
    -
    C40S
    40mm
    Sender
    Type 4
    SIL 3
    PL e
    -
    1200mm
    -
    -
    21m
    -
    1.329m
    48mm
    24 V
    Omron
    -
    F3SJ
    20mm
    Receiver, Sender
    4
    3
    e
    26
    545mm
    -
    0.2m
    7m
    15 (On to Off) ms, 70 (Off to On) ms
    614mm
    30mm
    24 V dc
    SICK
    -
    deTec2 Core
    30mm
    Receiver
    2
    SIL 1
    PL c
    -
    450mm
    15m
    -
    -
    10 ms
    -
    463mm
    24 V
    SICK
    -
    deTec4 Core
    30mm
    Receiver
    4
    SIL 3
    PL e
    -
    1050mm
    15m
    -
    -
    11 ms
    -
    1063mm
    24 V
    SICK
    -
    L40E
    -
    Receiver
    Type 4
    SIL 3
    PL e
    1
    -
    -
    -
    16m
    0.4 ms
    -
    97.7mm
    24 V dc
    SICK
    -
    PM3S13
    -
    -
    -
    -
    -
    2
    -
    -
    -
    -
    -
    -
    985mm
    -
    SICK
    -
    C4MT
    34mm
    Twin Stick
    Type 4
    SIL 3
    PL e
    -
    300mm
    -
    4m
    5m
    13 ms
    300mm
    32mm
    24 V
    Schmersal
    SLC440COM
    SLC440COM
    14mm
    Sender
    -
    -
    -
    48
    490mm
    -
    300mm
    7000mm
    10 ms
    531mm
    33mm
    24 V dc
    Banner
    -
    SGSA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Banner
    -
    SGSA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Banner
    -
    EZ-ARRAY
    400mm
    Receiver
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Banner
    -
    SLL
    40mm
    Emitter, Receiver
    -
    3
    e
    -
    980mm
    -
    -
    12m
    10.8 ms
    45mm
    983mm
    24 V dc
    Banner
    -
    SGS
    500mm
    Emitter, Receiver
    -
    3
    e
    2
    500mm
    -
    0.5m
    30m
    19 ms
    56.9mm
    606.35mm
    24 V dc
    Banner
    -
    SLL
    23mm
    Emitter, Receiver
    -
    3
    e
    -
    1750mm
    -
    -
    12m
    26 ms
    45mm
    1752mm
    24 V dc
    Banner
    -
    SLL
    40mm
    Emitter, Receiver
    -
    3
    e
    -
    1470mm
    -
    -
    12m
    13.7 ms
    45mm
    1.472m
    24 V dc
    Banner
    -
    SLL
    23mm
    Emitter, Receiver
    -
    3
    e
    -
    1050mm
    -
    -
    12m
    17.5 ms
    45mm
    1.053m
    24 V dc
    Banner
    -
    SLL
    40mm
    Emitter, Receiver
    -
    3
    e
    -
    490mm
    -
    -
    12m
    8.2 ms
    45mm
    495mm
    24 V dc
    Banner
    -
    LAT-1-SGS
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Banner
    -
    SGSB4
    400mm
    Mirror
    4
    -
    -
    4
    -
    -
    -
    -
    -
    -
    -
    -
    SICK
    -
    M40E
    220mm
    Receiver
    Type 4
    3
    PL e
    7
    1320mm
    0.5 - 70m
    0.5m
    70m
    11 ms
    55.5mm
    1.491m
    24 V dc
    Results per page