Level Controllers | Level Monitors | RS Components
Recently searched

    Level Controllers

    What are Level Controllers?

    Level controllers are automated units for measuring the level of fluid in a contained area. They're used in systems that require monitoring, regulating, and controlling liquid levels and preventing them from becoming excessively high or low.

    How do level controllers work?

    A sensor detects a liquid or solid level by providing low voltage electrical current to level electrodes. When the liquid rises or falls, it breaks contact with the electrodes which sends a signal to a control valve,solenoid, or other external control device. If the fluid level needs to be adjusted, the control valve will open or close according to the information it has received.

    Types of level controllers

    The two main types of level controllers are pneumatic and electric. Your choice of controller will depend on factors such as the type and density of fluid being measured, as well as the pressure of the container.

    • Pneumatic level controllers are preferred when the material is hazardous, or electricity is unavailable.
    • Electric level controllers are useful in pressurised tanks and are generally very accurate and reliable.

    Level controllers measure either exact volumes or when fluid drops above or below a fixed point.

    Applications of Level Controllers

    Level Controllers can be used in a variety of settings, some of which include:

    • Tank or Vessel Level Control
    • Reboilers
    • Heater Treaters
    • Contact Towers
    • Well Test Systems

    Browse the broad range of Level Controllers RS Components have to offer and order today for next day delivery.

    60 Products showing for Level Controllers

    Dold
    1
    DIN Rail Mount
    10V ac
    220 → 240 V ac
    82mm
    22.5mm
    99mm
    -
    -20°C
    +60°C
    -
    Omron
    3
    -
    -
    240 V ac
    84mm
    -
    -
    -
    -
    -
    -
    Carlo Gavazzi
    -
    -
    -
    -
    -
    -
    -
    -
    -20°C
    +50°C
    -
    Omron
    3
    -
    -
    24 V ac
    84mm
    -
    -
    -
    -
    -
    -
    ABB
    1
    DIN Rail
    -
    110 → 130 V ac, 220 → 240 V ac
    113.4mm
    22.5mm
    113.4mm
    -
    -25°C
    +60°C
    -
    Vega
    2
    Wall Mount
    27V
    100 → 230 V
    162mm
    -
    76mm
    -
    -40°C
    -
    -
    GIC
    -
    -
    -
    110 V ac
    -
    -
    -
    0 → 10s
    -10°C
    +60°C
    -
    Omron
    1
    Plug-In
    24V dc
    12 → 24 V dc
    12.8mm
    28.8mm
    46mm
    -
    -10°C
    +55°C
    -
    Sensata / Cynergy3
    1, 2, 3
    DIN Rail Mount
    -
    240 V ac, 415 V ac
    -
    -
    -
    -
    0°C
    +50°C
    -
    ABB
    1
    DIN Rail
    -
    24 → 240 V ac/dc
    113.4mm
    22.5mm
    113.4mm
    -
    -25°C
    +60°C
    -
    Sensata / Cynergy3
    1, 2, 3
    DIN Rail Mount
    12V ac
    240 V ac, 415 V ac
    53mm
    -
    90mm
    -
    0°C
    +50°C
    -
    Omron
    3
    -
    -
    24 V ac
    84mm
    -
    -
    -
    -
    -
    -
    Vega
    2
    Wall Mount
    27V
    100 → 230 V
    200mm
    -
    76mm
    -
    -40°C
    -
    -
    Flowline
    1
    Panel Mount
    -
    -
    85.5mm
    78.6mm
    17mm
    -
    -20°C
    +60°C
    -
    ABB
    1
    DIN Rail
    -
    24 → 240 V ac/dc
    113.4mm
    22.5mm
    113.4mm
    -
    -25°C
    +60°C
    -
    Flowline
    4
    DIN Rail, Panel Mount
    -
    10 → 30 V dc
    96mm
    96mm
    -
    -
    0°C
    +50°C
    -
    Omron
    3
    -
    -
    240 V ac
    84mm
    -
    -
    -
    -
    -
    -
    ABB
    1
    DIN Rail
    -
    24 → 240 V ac/dc
    113.4mm
    22.5mm
    113.4mm
    -
    -25°C
    +60°C
    -
    Omron
    3
    -
    -
    240 V ac
    84mm
    -
    -
    -
    -10°C
    '+70°C
    -
    Xylem
    10
    Panel Mount
    10V ac
    24 V dc
    96mm
    96mm
    130mm
    -
    -10°C
    +60°C
    -
    Results per page

    Popular Searches