Infrared Temperature Sensors | IR Sensors | RS
Recently searched

    Infrared Temperature Sensors

    What are Infrared Temperature Sensors?

    Infrared Temperature Sensors, also known as IR sensors or Infrared Sensors, commonly feature a lens that focuses the infrared energy onto the detector which converts energy into an electric signal.

    This simple process of emission and detection of IR radiation help with heat and motion sensing to detect certain objects/obstacles within its range.

    They are a key component of thermal imaging cameras, are vital in energy conservation & maintenance and are also used in medical applications such as IR thermometers.

    How Do Infrared Temperature Sensors Work?

    Infrared (IR) temperature sensors emit an infrared energy beam focused by a lens onto a surface to detect the surface or object temperature. The reflected beam is received back in the sensor which converts the energy to an electrical signal that can be displayed in units of temperature. The sensor compensates for ambient temperature variation to give an accurate temperature reading.

    Measuring Different Surface Materials

    With different temperature ranges, sensor types and outputs available, it is important to choose the infrared temperature sensor that is appropriate for your application. Painted surfaces, paper, thick plastics, food, water, asphalt, rubber, wood and other non-metals all have a high emissivity.

    These materials can be measured easily using general-purpose sensors with a fixed emissivity setting. Sensors with an adjustable emissivity setting allow fine-tuning of the measurement accuracy for use on partially reflective materials such as metals.

    Applications of Infrared Sensors

    • Gas Warning Devices
    • Gas Analysers
    • Flame Detectors
    • Human Body Detection
    • Item Counters

    Browse the broad range of Infrared Temperature Sensors RS have to offer and order today for next day delivery

    85 Products showing for Infrared Temperature Sensors

    Calex
    mA Output Signal
    0.24 s
    ±1°C or ±1% of reading
    25m
    12 → 24 V dc
    0°C
    4-20 mA
    -
    Infrared
    +250°C
    Stainless Steel 316
    -
    M20 x 1.5 mm Thread
    20 mm
    IP65
    -
    -
    Calex
    mA Output Signal
    200 ms
    ±1°C or ±1% of reading
    1m
    6 → 28 V dc
    -40°C
    4-20 mA, USB
    MODBUS
    Infrared
    +1000°C
    Stainless Steel 316
    USB
    M20 x 1 mm Thread
    27.6 mm
    IP65
    -
    -
    Calex
    mA Output Signal
    0.24 s
    ±1°C or ±1% of reading
    25m
    12 → 24 V dc
    -20°C
    4-20 mA
    -
    Infrared
    +100°C
    Stainless Steel 316
    -
    M20 x 1.5 mm Thread
    20 mm
    IP65
    -
    -
    Calex
    mA Output Signal
    0.24 s
    ±1°C or ±1% of reading
    25m
    12 → 24 V dc
    -20°C
    4-20 mA
    -
    Infrared
    +100°C
    Stainless Steel 316
    -
    M20 x 1.5 mm Thread
    20 mm
    IP65
    -
    -
    Calex
    Temperature Sensor
    200 ms
    ±2°C or 1% of reading
    1m
    24 V
    +45°C
    4-20 mA
    -
    -
    +300°C
    -
    USB
    M20 x 1 mm Thread
    -
    -
    -
    -
    Calex
    mA Output Signal
    240 ms
    1 %
    1m
    24 V dc
    -20°C
    Alarm, Analogue
    -
    Infrared
    +1000°C
    Stainless Steel 316, Aluminium
    Touch Screen Display
    M16 x 1 mm Thread
    16 mm
    IP65 (Sensing Head)
    -
    -
    Calex
    mA Output Signal
    240 ms
    1 %
    1m
    24 V dc
    -20°C
    Alarm, Analogue
    -
    Infrared
    +1000°C
    Stainless Steel 316, Aluminium
    Touch Screen Display
    M16 x 1 mm Thread
    16 mm
    IP65 (Sensing Head)
    -
    -
    Calex
    mA Output Signal
    240 ms
    ±1% of reading
    1m
    24 V dc
    +450°C
    4-20 mA, Alarm
    -
    Infrared
    +2000°C
    Stainless Steel 316, Aluminium
    Touch Screen Display
    M16 x 1 mm Thread
    18 mm
    IP65 (Sensing Head)
    -
    -
    Calex
    mA Output Signal
    0.24 s
    ±1°C or ±1% of reading
    25m
    12 → 24 V dc
    0°C
    4-20 mA
    -
    Infrared
    +250°C
    Stainless Steel 316
    -
    M20 x 1.5 mm Thread
    20 mm
    IP65
    -
    -
    Calex
    mA Output Signal
    240 ms
    1 %
    1m
    24 V dc
    -20°C
    Alarm, Analogue
    -
    Infrared
    +1000°C
    Stainless Steel 316, Aluminium
    Touch Screen Display
    M16 x 1 mm Thread
    16 mm
    IP65 (Sensing Head)
    -
    -
    Optris
    Two Point Laser
    0.15 s
    ±1 %
    3m
    5 → 30 V dc
    -30°C
    Analogue, digital
    -
    -
    +1000°C
    Stainless steel
    USB
    thread M12x1
    12 mm
    63
    -
    -
    Omron
    -
    300 ms
    2 %
    3m
    12 V dc
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Calex
    mA Output Signal
    0.24 s
    ±1°C or ±1% of reading
    5m
    12 → 24 V dc
    0°C
    4-20 mA
    -
    Infrared
    +250°C
    Stainless Steel 316
    -
    M20 x 1.5 mm Thread
    20 mm
    IP65
    -
    -
    Optris
    Temperature Sensor
    0.15 s
    ±1 %
    3m
    8 → 36 V dc
    -50°C
    Analogue, digital
    -
    -
    +975°C
    Stainless steel
    USB
    thread M12x1
    12 mm
    65
    -
    -
    Omron
    MEMS Thermal
    -
    ±3 °C
    -
    -
    +5°C
    Serial
    -
    -
    +50°C
    -
    -
    -
    8.3 mm
    -
    -
    -
    Amphenol Advanced Sensors
    Temperature Sensor
    -
    -
    -
    -
    -40°C
    -
    -
    -
    +125°C
    -
    I2C
    -
    -
    -
    -
    -
    Omron
    -
    -
    -
    3m
    12 V dc, 24 V dc
    +60°C
    -
    -
    -
    +120°C
    -
    -
    -
    -
    -
    -
    -
    Calex
    Temperature Sensor
    200 ms
    ±2°C or 1% of reading
    1m
    24 V
    +250°C
    4-20 mA
    -
    -
    +1000°C
    -
    USB
    M20 x 1 mm Thread
    -
    -
    -
    -
    Calex
    mA Output Signal
    0.24 s
    ±1°C or ±1% of reading
    5m
    12 → 24 V dc
    -20°C
    4-20 mA
    -
    Infrared
    +100°C
    Stainless Steel 316
    -
    M20 x 1.5 mm Thread
    20 mm
    IP65
    -
    -
    Optris
    Thermometer
    0.014 s
    ±1 %
    0.5m
    5 → 30 V dc
    -50°C
    Analogue, digital
    -
    -
    +1030°C
    Stainless steel
    USB
    thread M12x1
    12 mm
    65
    -
    -
    Results per page