Flow Meters & Sensors | Liquid Flow Sensor for Water, Air, & More
Recently searched

    Flow Sensors

    Flow sensors are devices that help us measure the movement of fluids, like liquid or air, in various applications. You may have heard of them being referred to as a flow meter or flow indicator. They work like fluid detectives, detecting the flow rate and volume with certain applications to provide valuable information for controlling, monitoring, and optimising processes.

    Different Types of Flow Sensors

    There are several types, each with its own unique way of working.

    Differential Pressure Flow Sensors

    These sensors create a pressure drop in the fluid and measure the resulting difference. They compare the pressure upstream and downstream of an obstruction, calculating the flow rate. They're commonly used in HVAC systems and industrial processes.

    Turbine Flow Sensors

    Turbine sensors work like tiny windmills in the fluid stream. As the fluid flows, it spins the turbine, and the speed of rotation is proportional to the flow rate. These sensors are widely used in water utilities, irrigation systems, and even fuel consumption monitoring.

    Electromagnetic Flow Sensors

    These sensors employ the power of electromagnetism to measure flow. A magnetic field is created perpendicular to the fluid's direction, and as the conductive fluid flows, it generates a voltage proportional to the velocity. They are unaffected by pressure or temperature changes and find applications in water treatment, chemical processes, and wastewater management.

    Ultrasonic Flow Sensors

    These sensors use sound waves to detect the flow. They emit ultrasonic signals through the fluid and measure the time it takes for the waves to travel upstream and downstream. By comparing these times, they calculate the flow rate. These sensors are particularly handy for large pipes and ducts.

    Vortex Flow Sensors

    Just as a whirlpool forms when water flows past an obstacle, vortex flow sensors take advantage of the "twist" in the flow. They place a bluff body in the fluid stream, and the frequency of vortices formed is directly related to the flow rate. These sensors excel in measuring gas flow and find applications in HVAC, chemical plants, and even beer brewing!

    Benefits of Flow Sensors

    Flow sensors provide real-time data on fluid movement, enabling precise control and optimisation of processes. By monitoring and adjusting flow rates, you can improve efficiency, reduce waste, and ensure consistent product quality.

    Accurate Monitoring for Early Issue Detection

    With flow sensors, you can detect anomalies or changes in flow rates that may indicate potential problems, such as leaks or blockages. Early detection allows for timely intervention, preventing costly downtime and damage to equipment.

    Cost Savings Through Optimised Resource Utilisation

    By accurately measuring and managing fluid flow, you can optimise resource utilisation, reduce energy consumption, and minimise waste. This translates to significant cost savings in the long run.

    Flow Sensors Applications

    • Water Management: Monitoring and controlling water flow in irrigation systems, water treatment plants, and industrial processes.
    • HVAC Systems: Measuring airflow for optimal ventilation, heating, and cooling efficiency. Air flow switches and airflow transducers are often integrated into HVAC systems to control fans, dampers, and other components based on airflow measurements.
    • Industrial Automation: Monitoring fluid flow in manufacturing processes, ensuring consistent product quality and efficient operations.
    • Energy Management: Measuring air flow rate in compressed air systems to identify leaks and optimise energy consumption.
    • Environmental Monitoring: Detecting leaks in pipelines and monitoring water levels in rivers and reservoirs.

    How to Choose the Right Flow Sensors for Your Needs

    Choosing the right flow sensor depends on several factors, including:

    • Type of Fluid: Select a sensor designed for the specific fluid you need to measure. For example, choose a water flow sensor for water applications and an air flow sensor for air or gas applications.
    • Flow Rate Range: Determine the minimum and maximum flow rates you need to measure. Flow sensors have specific operating ranges, and selecting one that matches your application's requirements is crucial for accurate measurements.
    • Pipe Size and Material: Choose a sensor compatible with your pipe or duct size and material. The sensor's size and connection type should match the dimensions of your pipe, and the materials should be compatible to avoid corrosion or other issues.
    • Accuracy and Precision: Consider the level of accuracy and precision required for your application. Some applications may require high-precision measurements, while others may tolerate a wider margin of error. Choose a sensor that meets your specific accuracy needs.
    • Output Signal: Select a sensor with an output signal (analog, digital, or pulse) that is compatible with your control system. Ensure that the sensor's output can be easily integrated into your existing setup.

    RS Hong Kong offers a wide selection of high-quality liquid flow sensors, air flow meters, and water flow meters from leading brands like Siemens, Omron, and Honeywell. In addition to flow sensors, we also provide other essential components like sounder beacons and float sensors. If you require any assistance, our team can provide valuable guidance and assistance in selecting the right products for your specific application, ensuring you find the ideal solution for your measurement and control needs.

    How to order Flow Sensors from RS?

    Ordering flow sensors from RS is simple and convenient. Browse our online catalogue, select the products you need, and add them to your cart. We offer secure payment options and fast, reliable shipping throughout Hong Kong.

    How Delivery Works at RS Hong Kong

    RS Hong Kong offers various delivery options to suit your needs. Choose from same-day delivery for local stock items, next-day delivery, or express delivery for urgent orders. For more information on delivery services and fees, please visit ourDelivery page.

    700 Products showing for Flow Sensors

    Liquid
    Piston Inline
    0.1 L/min
    0.6 L/min
    200 V ac
    1/4 in
    1/4 BSP
    300bar
    Brass
    -
    +100°C
    -
    +120°C
    -
    -
    -
    1 A
    Liquid
    Beverage
    0.6 L/min
    10 L/min
    4.5 → 24 V dc
    43315 in
    3/8 Push On
    10bar
    PVDF
    -
    -
    0°C
    +100°C
    -
    -
    -
    10 mA
    Liquid
    Radial Flow Turbine
    0.25 L/min
    6.5 L/min
    4.5 → 16 V dc
    15 mm
    -
    20bar
    Acetal Copolymer
    -
    -
    -40°C
    +70°C
    -
    -
    -
    10 mA
    Gas, Liquid
    Paddle
    14 L/min
    18 L/min
    250 V ac
    25 mm
    1 BSP Female
    25bar
    Nickel Plated Brass
    -
    +110°C
    -
    +110°C
    -
    -
    -
    5 A
    Air
    For Air
    0.4 l/min
    5 L/min
    -
    -
    Tubing
    1MPa
    PMMA
    -
    -
    -
    80°C
    RS PRO
    -
    -
    -
    Air
    For Air
    0.5 l/min
    5 L/min
    -
    -
    Tubing
    1MPa
    PMMA
    -
    -
    -
    80°C
    RS PRO
    -
    -
    -
    Air
    For Air
    2 l/min
    30 L/min
    -
    -
    Tubing
    1MPa
    PMMA
    -
    -
    -
    80°C
    RS PRO
    -
    -
    -
    -
    -
    -
    0.05 → 10 L/min
    4.5 → 24 V dc
    8 mm
    -
    -
    -
    -
    -
    -25°C
    +125°C
    -
    -
    -
    8 mA
    Air
    For Air
    4 l/min
    50 L/min
    -
    -
    Tubing
    1MPa
    PMMA
    -
    -
    -
    80°C
    RS PRO
    -
    -
    -
    Air
    For Air
    0.1 l/min
    1.5 L/min
    -
    -
    Tubing
    1MPa
    PMMA
    -
    -
    -
    80°C
    RS PRO
    -
    -
    -
    Gas, Liquid
    Paddle
    4 L/min
    5.5 L/min
    250 V ac
    10 mm
    3/8 BSP Female
    25bar
    Nickel Plated Brass
    -
    +110°C
    -
    +110°C
    -
    -
    -
    5 A
    Liquid
    Piston Inline
    0.5 L/min
    3 L/min
    200 V ac
    1/4 in
    1/4 BSP
    300bar
    Brass
    -
    +100°C
    -
    +120°C
    -
    -
    -
    1 A
    Air
    For Air
    10 l/min
    100 L/min
    -
    -
    Tubing
    1MPa
    PMMA
    -
    -
    -
    80°C
    RS PRO
    -
    -
    -
    Liquid
    Turbine
    0.5 L/min
    15 L/min
    4.5 → 24 V dc
    1/2 in
    1/2 BSP
    10bar
    Stainless Steel
    -
    -
    -25°C
    +125°C
    -
    -
    -
    -
    Air
    For Air
    0.1 l/min
    1 L/min
    -
    -
    Tubing
    1MPa
    PMMA
    -
    -
    -
    80°C
    RS PRO
    -
    -
    -
    Gas, Liquid
    Paddle
    7.5 L/min
    10 L/min
    250 V ac
    20 mm
    3/4 BSP Female
    25bar
    Nickel Plated Brass
    -
    +110°C
    -
    +110°C
    -
    -
    -
    5 A
    Liquid
    Oval Gear
    0.01 L/min
    1 L/min
    5 → 24 V dc
    1/4 in
    1/4 BSP
    50bar
    Stainless Steel
    -
    -
    -
    -
    -
    -
    -
    -
    Liquid
    Piston Inline
    0.04 L/min
    0.13 L/min
    200 V ac
    1/4 in
    1/4 BSP
    300bar
    Brass
    -
    +100°C
    -
    +120°C
    -
    -
    -
    1 A
    Liquid
    Turbine
    0.25 L/min
    6.5 L/min
    4.5 → 24 V dc
    1/4 in
    1/4 BSP
    10bar
    Stainless Steel
    -
    -
    -25°C
    +125°C
    -
    -
    -
    -
    Air
    For Air
    0.05 l/min
    0.5 L/min
    -
    -
    Tubing
    1MPa
    PMMA
    -
    -
    -
    80°C
    RS PRO
    -
    -
    -
    Results per page