Temperature Controller | PID Temperature Controller | RS HK
Recently searched

    Temperature Controllers

    A temperature controller is a device that precisely regulates temperature within a system or process. It works by comparing the actual temperature to a desired setpoint. Any difference between these values triggers the controller to adjust heating or cooling elements, ensuring the temperature remains within the desired range. Additionally, temperature controllers are essential for various applications where maintaining precise temperature control is critical.

    Common Types of Temperature Controllers

    Proportional-Integral-Derivative (PID) Temperature Controllers

    PID temperature controllers are sophisticated devices that use a control loop feedback mechanism, precisely controlling temperature. Also, they constantly measure the current temperature, compare it to the desired setpoint, and adjust the heating or cooling output to minimise any discrepancies. This ensures accurate and responsive temperature control in various applications.

    On/Off Temperature Controllers

    On/off temperature controllers, also known as thermostats, provide a simple and cost-effective solution for basic temperature control. They operate by switching a heating or cooling element on or off based on whether the temperature is above or below the setpoint. Additionally, this type of temperature controller is suitable for applications where precise temperature regulation is not critical.

    LED vs. Digital Temperature Controllers

    LED Temperature Controllers

    LED temperature controllers use light-emitting diodes (LEDs) to display temperature information. They typically offer a simpler and more cost-effective solution, suitable for applications where basic temperature monitoring and control are sufficient. While they may have fewer features compared to digital counterparts, LED temperature controllers are generally easy to operate and interpret.

    Digital Temperature Controllers

    Digital temperature controllers utilise liquid crystal displays (LCDs) or other digital panel displays to provide more detailed and precise thermal readings. They often offer advanced features like programmable setpoints, timers, and alarms, making them suitable for applications requiring greater control and monitoring capabilities. At the same time, digital temperature controllers may come with a higher price tag but offer enhanced accuracy, flexibility, and functionality.

    For instance, the DTC-A series digital temperature controller ensures precise heating control, eliminating the need for external relays. It also allows for adjustments based on time intervals and can memorise temperature and time settings, making it an excellent heater controller for various flexible heaters.

    Another example is the DTC-T series, which monitors both DC and AC voltages and features low electromagnetic-wave and voltage output. It comes with adapters for customised temperature and time settings and offers four power settings (100%, 75%, 50%, and 25%). This type of digital temperature controller eliminates the need for complex circuit design or additional controls.

    Temperature Control Applications

    Temperature controllers are essential for maintaining precise temperature regulation in various settings and industries:

    • Residential Temperature Control: Thermostat temperature controllers are widely used in homes to regulate central heating, air conditioning systems, or HVAC systems, ensuring comfortable living environments.
    • Industrial Automation: Temperature controllers play a crucial role in industrial automation, ensuring precise temperature management in processes like manufacturing, food processing, and pharmaceuticals.
    • Laboratory and Research: Precise temperature control is vital in laboratories and research facilities for experiments, sample storage, and equipment calibration.
    • Plastics and Packaging: Thermo controllers are used in the plastics industry for extrusion, injection molding, and other processes requiring accurate temperature regulation.
    • Healthcare: Temperature controllers are essential in healthcare for maintaining optimal temperatures in medical equipment, incubators, and storage facilities.

    How to Choose the Right Temperature Controller

    Choosing the right temperature controller depends on several factors. For instance, consider the required temperature range, accuracy, and control algorithm (on/off, PID, etc.). Also, evaluate the type of output needed (relay, analogue, digital) and any special features like alarms or remote monitoring. For applications requiring separate control units, an external temperature controller offers flexibility and convenience.

    How to Order Temperature Controllers from RS Hong Kong?

    RS Hong Kong offers a wide range of temperature controllers from trusted brands like Eurotherm, Omron, and Jumo. Plus, you can conveniently order through these options:

    • Online: Browse our selection, add your chosen controller to your basket, and proceed to checkout.
    • Phone: Call us at 852 2421 9898, and our team will assist you with your order.

    How Delivery Works at RS Hong Kong

    At RS Hong Kong, we strive to get your equipment to you as quickly as possible. Whether you order a temperature control switch, PLC controller, or a temp regulator, you can expect fast and reliable delivery services.

    For more details on our delivery services, including specific timeframes, fees, and any applicable terms and conditions, please refer to our Delivery page. You can find comprehensive information about our delivery options there to ensure a smooth and timely delivery experience.

    1252 Products showing for Temperature Controllers

    Eliwell
    -
    Relay
    12 V
    74 x 32mm
    1
    1
    -50°C
    +110°C
    -
    -
    -
    IP65
    -
    -
    -
    K Type Thermocouple
    Panel Mount
    -
    ICPlus
    -
    Relay, SSR
    100 → 240 V
    48 x 96mm
    2
    3
    0°C
    +50°C
    0 → +50 °C
    ON/OFF, PID Controller
    -
    -
    -
    -
    -
    TC, RTD
    Panel Mount
    -
    -
    P.M.A
    -
    Relay
    18 → 30 V dc, 24 V ac
    96 x 48 (1/8 DIN)mm
    -
    2
    -20°C
    +65°C
    0 → +1760 (Type R Thermocouple) °C, 0 → +1760 (Type S Thermocouple) °C, -100 → +1200 (Type J Thermocouple) °C, -100 → +1300 (Type N Thermocouple) °C, -100 → +1350 (Type K Thermocouple) °C, -100 → +900 (Type L
    ON/OFF
    LCD, Multi Line
    IP00, IP20, IP65
    ON/OFF
    -
    -
    -
    -
    PMA KS40-1
    KS40
    -
    Relay
    230 V ac
    77 x 35mm
    1
    2
    0°C
    +50°C
    -
    -
    -
    IP20, IP65
    -
    -
    -
    NTC
    Panel Mount
    -60 → +150 °C
    -
    Carel
    Communication Module Available
    Relay
    12 → 24 V ac
    76.2 x 34.2mm
    -
    1
    -
    -
    -40 → +150 (NTC-HT) °C, -50 → +150 (PTC/PT1000) °C
    -
    -
    -
    -
    -
    -
    -
    Panel Mount
    Carel IR33
    IR33
    Omron
    -
    Relay
    24 V ac/dc
    48 x 96mm
    3
    1
    -10°C
    +55°C
    +100 → +1800 (Type B Thermocouple) °C, 0 → +1300 (Type PLII Thermocouple) °C, 0 → +1700 (Type R Thermocouple) °C, 0 → +1700 (Type S Thermocouple) °C, 0 → +2300 (Type W Thermocouple) °C, -100 → +850 (Type J The
    ON/OFF, PID, 2-PID Controller
    11-Segment Digital Display
    IP00, IP20, IP66
    -
    -
    -
    Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue
    Panel Mount
    -
    E5EC
    Omron
    -
    Linear
    100 → 240 V ac
    48 x 48mm
    -
    1
    -10°C
    +55°C
    -
    ON/OFF, PID, 2-PID Controller
    -
    -
    -
    -
    -
    Analogue, Infrared Temperature Sensor, Platinum Resistance Thermometer, Thermocouple
    Panel Mount
    +10 → +70 °C, +115 → +165 °C, +140 → +260 °C, +60 → +120 °C
    E5CC
    -
    Relay
    24 V ac
    77 x 35mm
    1
    1
    0°C
    +50°C
    -
    -
    -
    IP20, IP65
    -
    -
    -
    J Type Thermocouple
    Panel Mount
    -30 → +400 °C
    -
    Omron
    -
    SSR, Solid State Relay, Logic
    24 V ac/dc
    48 x 48mm
    3
    1
    -10°C
    +55°C
    +100 → +1800 (Type B Thermocouple) °C, 0 → +1300 (Type PLII Thermocouple) °C, 0 → +1700 (Type R Thermocouple) °C, 0 → +1700 (Type S Thermocouple) °C, 0 → +2300 (Type W Thermocouple) °C, -100 → +850 (Type J The
    ON/OFF, PID, 2-PID Controller
    11-Segment Digital Display
    IP00, IP20, IP66
    -
    -
    -
    Universal, Platinum Resistance Thermometer, PT100, Thermocouple, Analogue
    Panel Mount
    Omron E5CC
    E5CC
    Carel
    Communication Module Available
    Relay
    12 → 24 V ac, 12 → 30 V dc
    144 x 70mm
    -
    4
    -
    -
    -40 → +150 (NTC-HT) °C, -50 → +150 (PTC/PT1000) °C
    -
    -
    -
    -
    -
    -
    -
    -
    Carel DN33
    DN33
    Eurotherm
    -
    Changeover Relay, Logic, Relay
    24 V ac/dc
    48 x 48 (1/16 DIN)mm
    -
    3
    0°C
    +55°C
    -
    ON/OFF
    -
    IP65
    ON/OFF
    -
    -
    -
    -
    Eurotherm 3216
    3216
    Sifam Tinsley
    -
    Relay, SSR
    85 → 270 V
    52 x 52mm
    2
    2
    -
    -
    -
    ON/OFF, PID Controller
    -
    -
    -
    -
    -
    -
    Panel Mount
    -
    RE11
    Carlo Gavazzi
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Analogue
    -
    -
    -
    CAL
    -
    Linear, Relay, SSD
    100 V ac, 240 V ac
    48 x 48 (1/16 DIN)mm
    -
    2
    0°C
    +50°C
    -
    -
    LED
    IP66
    -
    -
    -
    -
    -
    CAL 9500P
    9500
    Carel
    Communication Module Available
    Relay
    24 V ac/dc, 115 → 230 V ac, 12 → 24 V ac/dc
    76.2 x 34.2mm
    -
    2
    -
    -
    -40 → +150 (NTC-HT) °C, -50 → +150 (PTC/PT1000) °C
    -
    -
    -
    -
    -
    -
    -
    Panel Mount
    Carel IR33
    IR33
    -
    Relay
    24 V
    77 x 35mm
    1
    1
    0°C
    +50°C
    0 → +50 °C
    ON/OFF
    -
    -
    -
    -
    -
    NTC
    Panel Mount
    -
    -
    Carel
    Communication Module Available
    Relay
    24 V ac/dc, 115 → 230 V ac, 12 → 24 V ac/dc
    76.2 x 34.2mm
    -
    4
    -
    -
    -40 → +150 (NTC-HT) °C, -50 → +150 (PTC/PT1000) °C
    -
    -
    -
    -
    -
    -
    -
    Panel Mount
    Carel IR33
    IR33
    Carel
    -
    2 Relay
    230 V ac
    81 x 36mm
    1
    2
    -
    -
    -
    -
    -
    IP65
    -
    -
    -
    K Type Thermocouple
    Panel Mount
    -
    PJ Easy
    Delta Electronics
    -
    Relay
    100 → 240 V
    48 x 48 (1/16 DIN)mm
    1
    2
    -
    -
    -
    ON/OFF, PID Controller
    -
    -
    -
    -
    -
    -
    Panel Mount
    -
    DTK
    Carel
    Communication Module Available
    Relay
    24 V ac/dc, 115 → 230 V ac, 12 → 24 V ac/dc
    76.2 x 34.2mm
    -
    2
    -10°C
    +60°C
    -40 → +150 (NTC-HT) °C, -50 → +150 (PTC 1000) °C, -50 → +150 (PTC) °C, -50 → +90 (NTC) °C
    -
    Single Line
    IP65
    ON/OFF
    -
    -
    -
    Panel Mount
    Carel IR33
    IR33
    Results per page