Safety IO Modules, Input Output Modules | RS
Recently searched

    Safety IO Modules

    Safety io modules have been built or designed in computers to detect short circuit, communication errors and cross faults.

    What are Safety IO Modules?

    Under normal circumstances, a safety io module is characterized by extremely powerful LEDs. These carry out their own functions in the process of detecting input and output. The "io" is an acronym for input and output. They usually play the role of mediator between processes as well as input/output devices. Such is what a safety io is basically all about. If you want to make the right choice when it comes to safety io modules, it is crucial to read the details below. These will ensure you have knowledge about what such devices can do once used.

    Understanding the Features And Benefits of Safety IO Modules

    As explained above, safety io modules are always expected to detect malfunctioning and problems in devices. Input modules have a role of receiving signals from switches or sensors. After this, the signal is going to be sent over to a processor. Such processor signals will then be taken by the output module. This is usually taken to devices such as motor starters or relays. Safety io module can be available in 3 different forms. These are modulated digital output, direct digital output and analog output. They tend to be unique in their features and functionalities. However, note that their roles are similar - interfacing with external devices. In most cases, an input output module carries out three major functions. These are data transfer, control output, and sensory input. Furthermore, safety io components are like your memory components. Apart from having addresses, each of such address contains either 16 or 8 bits. In the case of an 8bit port, some bits can receive signals while others will be sending output signals. It all depends on how they are being put to use though.

    292 Products showing for Safety IO Modules

    Siemens
    ASIsafe compact
    3RK1405
    Input/Output Module
    -
    24 V
    -
    2
    -
    2
    -
    -
    -
    -
    -
    -
    -
    Siemens
    AS-Interface
    3RG
    Input/Output Module
    -
    24 V
    -
    4
    -
    4
    -
    -
    -
    -
    -
    -
    -
    Siemens
    SIRIUS
    3RK3
    Input Module
    SIRIUS 3RK3
    24 V dc
    -
    8
    -
    0
    -
    DIN Rail
    111 x 22.5 x 124 mm
    Screw
    -
    -
    -
    Siemens
    SIRIUS
    3UF
    Input/Output Module
    Emergency Off and Safety Doors
    24 V
    -
    4
    -
    2
    -
    -
    -
    -
    -
    -
    -
    Siemens
    SIRIUS
    3RK3
    Output Module
    SIRIUS 3RK3
    24 V dc
    -
    0
    -
    4
    -
    DIN Rail
    111 x 22.5 x 124 mm
    Screw
    -
    -
    -
    Schneider Electric
    Preventa
    XPSMCM
    Input Module
    Preventa Modular Safety Controller
    24 V dc
    -
    16
    -
    4
    3 W
    DIN Rail
    22.5 x 99 x 114.5 mm
    Screw
    -
    Yes
    Green Premium
    Pilz
    -
    PNOZsigma
    Output Module
    PNOZ
    24 V dc
    3NO/1NC
    0
    -
    4
    2 W
    DIN Rail
    96 x 17.5 x 120 mm
    Screw
    -
    -
    -
    Schneider Electric
    Preventa
    XPSMCM
    Output Module
    Preventa Modular Safety Controller
    24 V dc
    2NO, NC
    1
    -
    2
    3 W
    DIN Rail
    22.5 x 99 x 114.5 mm
    Screw
    -
    Yes
    Green Premium
    Schneider Electric
    Preventa
    XPSMCM
    Communication Module
    Preventa Modular Safety Controller
    24 V dc
    -
    -
    -
    -
    -
    DIN Rail
    22.5 x 99 x 114.5 mm
    -
    -
    Yes
    Green Premium
    SICK
    Flexi Compact
    -
    PROFINET Gateway
    FLX3-CPUC100, FLX3-CPUC200
    24 V
    -
    -
    PROFINET
    -
    0.0024 kW
    DIN Rail
    18 x 90.3 x 124.7 mm
    Spring Clamp
    -
    -
    -
    Wieland
    samos PRO
    SP
    Communication Module
    SP-COP
    24 V dc
    -
    -
    -
    -
    -
    DIN Rail
    22.5 x 96.5 x 121 mm
    -
    -
    -
    -
    Siemens
    SIMATIC
    SIMATIC S7
    Input/Output Module
    Labeling Cover For F Modules
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    TeSys Island
    TPRBC
    Bus Coupler
    TPRSS SIL motor starter, TPRST
    24 V
    -
    -
    -
    -
    -
    DIN Rail
    W50 x H118 x D114 mm
    Spring
    -
    Yes
    Green Premium
    Siemens
    SIMATIC
    SIMATIC S7
    Input Module
    F modules Connections L+ and M
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    SIMATIC
    SIMATIC S7
    Input/Output Module
    Fail-Safe NAMUR Input For SIMATIC S7 F-Systems
    24 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SICK
    -
    UE410
    Output Module
    UE410
    30 V dc
    4NO
    -
    -
    -
    3.2 W
    DIN Rail
    96.5 x 22.5 x 120.8 mm
    Screw
    -
    -
    -
    Pilz
    PNOZmulti 2
    PNOZ m ES
    Communication Module
    PNOZmulti 2
    24 V dc
    -
    -
    -
    -
    -
    DIN Rail
    101.4 x 22.5 x 111 mm
    -
    -
    -
    -
    Schneider Electric
    Preventa
    XPSMCM
    Output Module
    Preventa Modular Safety Controller
    24 V dc
    -
    4
    -
    8
    3 W
    DIN Rail
    22.5 x 99 x 114.5 mm
    Screw
    -
    Yes
    Green Premium
    Pilz
    -
    PNOZsigma
    Output Module
    PNOZ
    24 V dc
    2NO
    0
    -
    3
    2 W
    DIN Rail
    98 x 12.5 x 120 mm
    Clamp
    -
    -
    -
    SICK
    Flexi Soft
    FLEXIS
    Motion Control Module
    Flexi Soft System
    Via FLEXBUS+
    -
    -
    -
    -
    -
    DIN Rail
    22.5 x 96.5 x 126 mm
    -
    -
    -
    -
    Results per page