Current Transformers, CT Meter, Split Core CTs, Core Balance CTs | RS
Recently searched

    Current Transformers

    Current transformers (CT's), also known as Core Balance Current Transformers or Current Transducers, are instruments that are used to reduce or multiply the current from a high current into a lower current or vice versa. Current transformers, however, work in a slightly different way from voltage transformers. Plus, the amount of reduction in current is dependent upon the turn ratio. Whereas, connecting an ammeter to the CT's terminals will allow you to measure the current easily.

    Current Transformers (CT) consist of a core, a primary and a secondary winding. In some current transformers, the primary winding has a limited number of turns, making it possible for current to be measured without disconnecting it from the supply or load. Since it is arranged in this manner, the current transformer is sometimes called a "series transformer" .

    It is possible, however, that the secondary winding contains many coil turns which are wound atop a laminated core made out of magnetic material that is low-loss. With this core, the cross-sectional area is large, resulting in a low magnetic flux density when coupled with a wire of a smaller cross-section, no matter if it has to step down the current, whatever the load.

    The secondary winding supplies current either to a short circuit, such as an ammeter or a resistive load, up to the point when the secondary becomes saturated or breaks down due to excessive voltage.

    RS offers an extensive range of highly accurate Core Balance Current Transformers in various transformer types, current ratings, CT ratio supply voltages and mounting types to suit every application. Supplied by industry-leading brands including Siemens, Murata Power Solutions LEM and of course RS PRO.

    How does a current transformer work?

    When an alternating current flows through the primary winding, a magnetic flux is created which then induces an alternating current in the secondary winding. This alternating current is proportional to the current in its primary. Current transformers are also known as "step-down transformers". Once the current has been reduced it can be safely monitored and measured using an Ammeters

    Types of current transformer (CT meter)

    #1 - Toroidal Current Transformer

    In the shape of a doughnut, these transformers are designed without having a primary winding as part of their construction. Rather, a toroidal transformer has a window or hole through which the current flowing in the network passes.

    #2 - Wound Current Transformer

    Transformers have primary windings that are connected physically line to line with the conductor bringing the measured current through the circuit.

    #3 - Bar-type Current Transformer

    This type of transformer uses the cable, or busbar, of the main circuit as its primary winding, effectively one turn of the transformer. In most cases, they are bolted directly to current-carrying devices and are fully insulated from high operating voltages.

    Where would I use a Current Transducer?

    CTs are used in a wide range of industrial and commercial measurement applications. Some of the most common are:

    1. Generating Stations
    2. Electrical Substations
    3. Commercial Electric
    4. Power Distribution
    5. Electrical Panels

    Usually, ammeters and current transformers are used in conjunction, with the current transformer being designed to deliver a maximum secondary current equivalent to the ammeter deflection at full scale. It is common for current transformers to have inverse turn ratios between their primary and secondary windings. Therefore, CT calibrations are usually geared towards a specific type of ammeter.

    Browse the broad range of Current Transformers RS have to offer and order today for next-day delivery.

    1594 Products showing for Current Transformers

    LEM
    300:1
    20.4 x 10.4mm
    HASS
    -
    Open Loop
    5 V
    300A
    25 mArms
    30mm
    40mm
    50mm
    -40°C
    +85°C
    -
    -
    Panel Mount
    LEM
    600:1
    32mm
    DHR
    -
    Open Loop
    20 → 50 V dc
    600A
    4 → 20 mA
    70mm
    90mm
    25mm
    -40°C
    +70°C
    -
    -
    Panel Mount
    RS PRO
    10:1
    5mm
    -
    -
    -
    -
    10A
    -
    -
    9.53mm
    20.4mm
    -40°C
    +120°C
    -
    -
    PCB Mount
    RS PRO
    50:1
    5mm
    -
    -
    -
    -
    15A
    -
    -
    9.53mm
    20.4mm
    -40°C
    +120°C
    -
    -
    PCB Mount
    RS PRO
    200:5
    40 x 11mm
    -
    Base Mounted
    -
    -
    200A
    5 A
    78mm
    62mm
    40mm
    -5°C
    +55°C
    -
    -
    Surface Mount
    RS PRO
    -
    -
    CVH150IP01
    Split Core
    -
    24 V
    15A
    -
    51mm
    -
    26.5mm
    -25°C
    +65°C
    -
    -
    Panel Mount
    RS PRO
    100:5
    30 x 10mm
    -
    Base Mounted
    -
    -
    100A
    5 A
    70mm
    50mm
    31mm
    -5°C
    +55°C
    -
    -
    Surface Mount
    ABB
    200:5
    50mm
    CM
    Current Transformer
    Current Transformer
    -
    200A
    5 A
    78.5mm
    61mm
    -
    -
    -
    -
    -
    -
    RS PRO
    1000:1
    5mm
    -
    -
    -
    -
    10A
    -
    -
    9.53mm
    20.4mm
    -40°C
    +120°C
    -
    -
    PCB Mount
    Socomec
    50:5
    26mm
    192T
    -
    -
    -
    50A
    -
    75.5mm
    61mm
    -
    -
    -
    -
    -
    -
    RS PRO
    2500:5
    100 x 30mm
    -
    Base Mounted
    -
    -
    2500A
    5 A
    155mm
    140mm
    45mm
    -5°C
    +55°C
    -
    -
    Surface Mount
    HOBUT
    60:5
    21mm
    CT132
    DIN Rail Mounted
    -
    -
    -
    -
    65mm
    45mm
    30mm
    -30°C
    +85°C
    -
    -
    DIN Rail Mounted
    HOBUT
    200:5
    21mm
    CT105
    Base Mounted
    -
    -
    -
    -
    79mm
    105mm
    53mm
    -30°C
    +80°C
    -
    -
    Base Mounted
    HOBUT
    200:5
    -
    CTSCM
    Split Core
    -
    -
    -
    -
    78mm
    58mm
    49mm
    -30°C
    +55°C
    -
    -
    -
    RS PRO
    500:1
    5mm
    -
    -
    -
    -
    5A
    -
    -
    9.53mm
    20.4mm
    -40°C
    +120°C
    -
    -
    PCB Mount
    LEM
    36:1
    -
    LA
    -
    Closed Loop
    15 V
    36A
    25 mArms
    16.45mm
    26mm
    29.2mm
    -40°C
    +85°C
    -
    -
    PCB Mount
    RS PRO
    100:1
    30 x 10mm
    -
    -
    -
    -
    -
    -
    70mm
    50mm
    30mm
    -
    -
    -
    -
    -
    RS PRO
    300:5
    21 x 10mm
    -
    Base Mounted
    -
    -
    300A
    5 A
    65mm
    45mm
    40mm
    -5°C
    +55°C
    -
    -
    Surface Mount
    ABB
    500:5
    50mm
    CM
    Current Transformer
    Current Transformer
    -
    500A
    5 A
    78.5mm
    61mm
    48mm
    -
    -
    -
    -
    -
    LEM
    420:1
    -
    LF
    -
    Closed Loop
    ±11.4 → ±15.75 V
    420A
    ±0.21 A
    50.75mm
    61mm
    24.2mm
    -40°C
    +85°C
    -
    -
    Panel Mount
    Results per page