DC Motors

DC motors are the most widely used type of motor with initial costs typically less than AC systems for low-power units. DC motors can be used for a wide range of applications from small tools and appliances, through to electric vehicles, lifts and hoists. For more about DC motors.

DC Motors speed can be controlled by varying the supply voltage and are available in a wide range of voltages, however the most popular type are 12 V and 24 V, with some of the advantages being:


  • Easy installation
  • Speed control over a wide range
  • Quick Starting, Stopping, Reversing and Acceleration
  • High Starting Torque
  • Linear speed-torque curve


Types of DC Motors


There are two common types of DC motor, brushless and brushed. In both brushless and brushed motors, magnets drive the spinning (rotary) motion of the motor shaft.

  • Brushed Motors These are a more traditional type of motor and are typically used in cost-sensitive applications, where control systems are relatively simple, such as in consumer applications and more basic industrial equipment.
  • Brushless Motors Brushless motors alleviate some of the issues associated with brushed motors such as short life span for high use applications and are mechanically much simpler in design (not having brushes). The advantages of brushless motors are longer life, little maintenance and high efficiency (85-90%). These types of motors are generally used in speed and positional control with applications such as fans, pumps and air compressors, where reliability and ruggedness are required.


 Applications

DC Motors can be used in applications such as conveyor belts and turntables, or in industrial machines where constant ar low-speed torque is needed.


...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Supply Voltage DC Motor Type Power Rating Output Speed Shaft Diameter Maximum Output Torque Gearhead Type Length Gear Ratio Dimensions Current Rating Width Depth Core Construction
RS Stock No. 440-082
Mfr. Part No.9904 120 55606
BrandPhilips
HK$545.53
Each
units
12 V dc Geared 5 W 60 rpm 4mm 30 Ncm Spur 39mm - 39 x 54 x 80.6 mm - 54mm 80.6mm -
RS Stock No. 336-321
Mfr. Part No.9904 120 52602
BrandPhilips
HK$390.10
Each
units
12 V dc Brushed Geared 2.2 W 330 rpm 4mm 25 mNm Spur 41mm - 41 x 39 x 75.5 mm 185 mA 39mm 75.5mm -
RS Stock No. 336-337
Mfr. Part No.9904 120 52405
BrandPhilips
HK$403.66
Each
units
6 V dc Brushed Geared 2.1 W 60 rpm 4mm 125 mNm Spur 41mm - 41 x 39 x 75.5 mm 360 mA 39mm 75.5mm -
RS Stock No. 336-315
Mfr. Part No.9904 120 52605
BrandPhilips
HK$442.67
Each
units
12 V dc Brushed Geared 2.2 W 60 rpm 4mm 125 mNm Spur 41mm - 41 x 39 x 75.5 mm 185 mA 39mm 75.5mm -
RS Stock No. 336-343
Mfr. Part No.9904 120 52402
BrandPhilips
HK$440.61
Each
units
6 V dc Brushed Geared 2.1 W 330 rpm 4mm 25 mNm Spur 41mm - 41 x 39 x 75.5 mm 360 mA 39mm 75.5mm -