AC Motors | AC Induction & Geared Motors | RS
Recently searched

    AC Motors

    AC motors are driven by an alternating current and are a highly efficient way of turning electrical energy into mechanical motion. AC motors differ from DC (Direct Current) Motors in that they are brushless, meaning less need for maintenance and a typically longer life expectancy. Unlike DC motors, the output speed for AC motors is typically controlled by a frequency drive control.

    What are the types of AC motors?

    The RS Range of AC motors includes the following:

    • AC induction motors are typically used in kitchen appliances, automobiles and industrial machinery, induction motors have an output rotation speed that is proportional to the applied frequency of the alternate current.
    • AC synchronous motors are so-called because the speed of the rotor is proportional to the stator, synchronous AC motors are used where accuracy is an important factor, such as clocks and timers.
    • AC squirrel cage motors are a type of induction motor that uses a cage rotor instead of a wound rotor, and as such is considered to be more rugged and less maintenance heavy. Squirrel cage induction motors are often used in applications where a low starting torque is required and no speed control is needed, such as pumps and air compressors.
    • AC shaded pole motors are a single-phase squirrel cage motor that uses an auxiliary winding composed of either a copper ring or bar, called a shading coil. Unlike standard squirrel cage motors, they are suited for multiple speeds and are often used in fans.
    • AC geared motors integrate a gear reducer with an electric AC motor to deliver high torque at low speed or low horsepower. Operating at low speed allows these motors to exert greater power.
    • AC servo motors feature a rotary actuator that allows for precise control of angular position. The motor is attached by gears to the control wheel, as the motor rotates, the position sensors resistance changes, so the control circuit can precisely regulate movement.
    • AC Stepper Motors are commonly used as an output in electronic circuits, it divides a full rotation into a number of equal steps.

     Applications 

    • Appliances.
    • Compressor drives and systems.
    • Computers.
    • Conveyor systems.
    • Fans and air conditioners.
    • Hydraulic and irrigation pumps.
    • Transportation equipment.

     For more information on AC Motors check out our comprehensive guide: https://uk.rs-online.com/web/generalDisplay.html?id=ideas-and-advice/ac-motors-guide

    592 Products showing for AC Motors

    RS PRO
    4 W
    -
    -
    Synchronous Geared
    220 → 240 V ac
    1
    2.5 rpm, 3 rpm
    -
    -
    -
    -
    7mm
    19mm
    64.4mm
    -
    -
    17 mA
    50mm
    7 kgf-cm
    Clockwise
    RS PRO
    4 W
    -
    -
    Synchronous Geared
    220 → 240 V ac
    1
    30 rpm, 36 rpm
    -
    -
    -
    -
    7mm
    19mm
    64.4mm
    -
    -
    17 mA
    50mm
    0.6 kgf-cm
    Clockwise
    RS PRO
    0.55kW
    IE2
    50
    Squirrel Cage Motor
    400 V
    3
    2800rpm
    2
    -
    -
    Foot Mount
    14mm
    30mm
    138.5mm
    -
    -
    1.44A
    214.5mm
    1.9nm
    -
    RS PRO
    4 W
    -
    -
    Synchronous Geared
    220 → 240 V ac
    1
    30 rpm, 36 rpm
    -
    -
    -
    -
    7mm
    19mm
    64.4mm
    -
    -
    17 mA
    50mm
    0.6 kgf-cm
    Anti Clockwise
    Crouzet
    3.5 W
    -
    -
    Synchronous Geared
    230 → 240 V ac
    -
    1 rpm
    -
    -
    -
    -
    4mm
    10mm
    56mm
    -
    -
    -
    45.5mm
    0.5 Nm
    Reversible
    Philips
    1.7 W
    -
    -
    Synchronous
    110 → 240 V ac
    2
    300 rpm @ 110 V
    24
    -
    -
    -
    2mm
    7.8mm
    -
    -
    -
    8 mA
    21mm
    7 mNm
    Reversible
    Mini Motor
    290 W
    -
    50Hz
    Geared
    400 V
    3
    56 rpm
    2
    Worm
    50:1
    -
    -
    -
    96mm
    -
    -
    1.56 A
    291mm
    31.4 nm
    -
    Siemens
    7 kW
    -
    200Hz
    Synchronous
    400 V
    -
    -
    -
    -
    -
    Flange Mount
    -
    -
    -
    -
    -
    -
    -
    -
    Clockwise
    Siemens
    0.75 kW
    -
    200Hz
    Synchronous
    230 V
    -
    -
    -
    -
    -
    Flange Mount
    -
    -
    -
    -
    -
    -
    -
    -
    Clockwise
    Siemens
    0.75 kW
    -
    200Hz
    Synchronous
    400 V
    -
    -
    -
    -
    -
    Flange Mount
    -
    -
    -
    -
    -
    -
    -
    -
    Clockwise
    DKM
    25 W
    -
    50Hz
    Induction
    220 V, 240 V
    1
    1200 rpm
    4
    -
    -
    -
    7.35mm
    10.3mm
    81mm
    -
    -
    230 mA @ 220 V, 250 mA @ 240 V
    81mm
    0.220 Nm
    Reversible
    McLennan Servo Supplies
    1.8 W
    -
    -
    Synchronous
    110 V ac
    1
    250 rpm @ 230 V
    24
    -
    -
    Flange Mount
    3mm
    12.7mm
    -
    -
    -
    18 mA
    23.9mm
    10 mNm
    Reversible
    Siemens
    1.5 kW
    -
    -
    Synchronous
    230 V
    1
    -
    -
    -
    -
    Flange Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    1 kW
    -
    200Hz
    Synchronous
    400 V
    -
    -
    -
    -
    -
    Flange Mount
    -
    -
    -
    -
    -
    -
    -
    -
    Clockwise
    Siemens
    3.5 kW
    -
    200Hz
    Synchronous
    400 V
    -
    -
    -
    -
    -
    Flange Mount
    -
    -
    -
    -
    -
    -
    -
    -
    Clockwise
    Motovario
    180 W
    IE2
    -
    Induction
    230/400 V
    3
    -
    4
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ABB
    0.37 kW
    IE2
    -
    Induction
    415 V ac
    3
    2800 rpm @ 380 V
    2
    -
    -
    Foot
    -
    -
    -
    -
    -
    -
    240mm
    1.26 Nm
    Reversible
    Siemens
    7 kW
    -
    200Hz
    Synchronous
    400 V
    -
    -
    -
    -
    -
    Flange Mount
    -
    -
    -
    -
    -
    -
    -
    -
    Clockwise
    Siemens
    5 kW
    -
    200Hz
    Synchronous
    400 V
    -
    -
    -
    -
    -
    Flange Mount
    -
    -
    -
    -
    -
    -
    -
    -
    Clockwise
    Siemens
    400 W
    -
    -
    Synchronous
    230 V
    -
    3000 rpm
    -
    -
    -
    Flange Mount
    -
    -
    -
    -
    -
    2.6 A
    -
    1.27 Nm
    -
    Results per page