Retaining Compounds

Retaining compounds are maximum strength adhesives used for a variety of applications such as securing cylindrical components into shafts. They create a permanent connection between two materials, such as bonding roller bearings in bearing housing.


How do retaining compounds work?


Retaining compounds are applied as a liquid. Because of their high viscosity, the thickness and strength increases as the liquid cools to room temperature. Retaining compounds can be used for bonding metal surfaces together or for filling voids. They eliminate fretting corrosion and prevent the roughening of surfaces that lead to the need for replacement parts. Due to their high strength, retaining compounds are best used in parts that require infrequent dismantling.


Types of retaining compounds


Retaining compounds are available in a range of strengths and cure times. Depending on the application, maximum operating temperature, chemical composition and chemical ingredients should be considered before you choose retaining compounds for your job. For parts that require a permanent bond, high-strength retaining compounds are recommended. Medium-strength retaining compounds should be used when parts will need to be taken apart.


...
Read more Read less

Filters

Viewing 1 - 10 of 10 products
Results per page
Description Price Trade Name Application Anaerobic Colour Chemical Ingredients Product Form Package Type Package Size Cure Time Strength Maximum Operating Temperature Minimum Operating Temperature Chemical Composition Odour
RS Stock No. 514-537
Mfr. Part No.234795
BrandLoctite
HK$463.78
Each
units
Loctite 638 Bonding, Retaining Yes Green Urethane Methacrylate Liquid Bottle 50 ml 5 h High +150°C -55°C Urethane Methacrylate -
RS Stock No. 821-1425
Mfr. Part No.Loctite 638
BrandLoctite
HK$107.88
Each
units
Loctite 638 Bonding Yes Green Acrylic Acid, Cumene Hydroperoxide, Dimethacrylate Ester, Hydroxyalkyl Methacrylate, Methacrylate Monomer, Methacrylic Acid, Polyglycol Dimethacrylate, Polyurethane Methacrylate Resin, 2-Hydroxyethyl Methacrylate Liquid Bottle 10 ml 1 week, 7 days, 15 min, 24 h High +150°C - Acrylic Acid, Cumene Hydroperoxide, Dimethacrylate Ester, Hydroxyalkyl Methacrylate, Methacrylate Monomer, Methacrylic Acid, Polyglycol Dimethacrylate, Polyurethane Methacrylate Resin, 2-Hydroxyethyl Methacrylate -
RS Stock No. 496-057
Mfr. Part No.135522
BrandLoctite
HK$397.80
Each
units
Loctite 641 Bonding, Retaining Yes Yellow Methacrylate Liquid Bottle 50 ml 6 24 h Medium +150°C -55°C Methacrylate -
RS Stock No. 330-3964
Mfr. Part No.135280
BrandLoctite
HK$549.92
Each
units
Loctite 603 Bonding, Retaining Yes Green Urethane Methacrylate Liquid Bottle 50 ml 10 h High +150°C -55°C Urethane Methacrylate -
RS Stock No. 373-1498
Mfr. Part No.LOCTITE® 648
BrandLoctite
HK$531.29
Each
units
Loctite 648 Bonding, Retaining Yes Green - Liquid Bottle 50 ml 3 6 h High +175°C -55°C Urethane Methacrylate -
RS Stock No. 859-7959
Mfr. Part No.1911237
HK$30.89
Each (In a Box of 50)
units
- - - - - - - - - - - - - -
RS Stock No. 908-2770
BrandRS PRO
HK$92.32
Each
units
R41 Retaining Yes Green Bis(Isopropyl)Naphthalene, Cumene Hydroperoxide, Hydroxyalkyl Methacrylate, Polyglycol Dimethacrylate Liquid - 50 ml 15 30 min Medium +150°C -55°C Bis(Isopropyl)Naphthalene, Cumene Hydroperoxide, Hydroxyalkyl Methacrylate, Polyglycol Dimethacrylate Sweet
RS Stock No. 496-136
Mfr. Part No.229232
BrandLoctite
HK$420.13
Each
units
Loctite Quick-Metal 660 Bonding, Retaining Yes Grey Urethane Methacrylate Gel Bottle 50 ml 20 h High +150°C -55°C Urethane Methacrylate -
RS Stock No. 908-2792
BrandRS PRO
HK$92.32
Each
units
R38 Retaining Yes Green Acrylic Acid, Acrylic Resin, Cumene, Cumene Hydroperoxide, N, N-Dimethyl-P-Toluidine, Polyglycol Dimethacrylate, 1-Acetyl-2-Phenylhydrazine, 2, 2-Bis(Acryloyloxymethyl)Butyl Acrylate, 2-Hydroxypropyl Methacrylate Liquid - 50 ml 24 h High +150°C -55°C Acrylic Acid, Acrylic Resin, Cumene, Cumene Hydroperoxide, N, N-Dimethyl-P-Toluidine, Polyglycol Dimethacrylate, 1-Acetyl-2-Phenylhydrazine, 2, 2-Bis(Acryloyloxymethyl)Butyl Acrylate, 2-Hydroxypropyl Methacrylate Sweet
RS Stock No. 787-7393
Mfr. Part No.620
BrandLoctite
HK$443.99
Each
units
Loctite 620 Retaining Yes Green Methacrylate Liquid Bottle 50 ml 80 min High +230°C -55°C Methacrylate -
Related Products
A laminate plastic based on a fine weave ...
Description:
A laminate plastic based on a fine weave high quality fabric. It combines excellent mechanicals strength and low water absorption with high electrical properties. Conforms to EN60893 type PF CC 305Various applications include fine pitched gears and other precision components. ...
Typical frictional coefficient half that of other lubricated ...
Description:
Typical frictional coefficient half that of other lubricated nylonsHigh resistance to water absorbtionExcellent hardness, durability and creep resistance qualitiesFree cutting properties enable tight machining tolerancesSuitable for bearing, bush, roller and wheel applicationsGreen in colour.
Epoxy glass laminate with extremely high mechanical and ...
Description:
Epoxy glass laminate with extremely high mechanical and electrical strength. Good dielectric properties under dry and humid conditions Excellent rigidity and dimensional stabilityConforms to EN60893 type RP GC 201.
From RS Pro a range of high-quality PEEK ...
Description:
From RS Pro a range of high-quality PEEK polymer solid plastic sheets available in a range of sizes and thicknesses. • Resistance to harsh chemicals including wide range of acids and bases• High performance in hydrocarbons (natural gas and fuels) ...