Wire Rope Clamps

Wire rope clamps are a type of hardware that is used to create a loop in a piece of wire rope, and clamp it into place. This loop can be used as a load bearing eye. Wire rope clamps are often known as also known as wire rope clips or wire rope grips. The clamp fitting consists of a u-bolt and a saddle secured by two nuts, and is usually made from stainless steel.

How to use wire rope clamps?

The loose end of a wire is looped back and threaded through the wire rope clamp. The nuts on the clamp are then tightened to secure the end. Two to three clamps are used for a secure fitting. The u-bolt must always be placed on the load-bearing side of the wire rope. This protects the rope against crushing.

Material and sizes

Available in steel and stainless steel and in a wide range of sizes to suit different rope diameters, for example 8 mm or 10 mm.

What is DIN1142?

DIN1142 is an industrial standard for wire rope clamps and clips.

13 產品顯示為 Wire Rope Clamps

Results per page