Light Sensor ICs | Colour & Ambient Light | RS
Recently searched

    Colour & Light Sensor ICs

    Colour sensors measure exactly the colour of a surface by casting light onto an object and calculating the reflected radiation. There are many challenges to these types of sensors, such as the reflectivity of the surface on which a colour is being measured influencing the measurement itself.

    Colour Sensor Applications

    Colour sensors have a wide variety of different applications. They are commonly used in manufacturing processes when colour consistency of products needs to be assured, such as printing, packaging, food and beverage, and pharmaceutical. They can also be utilized in very sophisticated applications, for instance, in various astronomy applications to measure the colour of stars and other astronomical objects, which allows scientists to determine a great deal about the nature of the objects being observed.

    146 Products showing for Colour & Light Sensor ICs

    Broadcom
    Ambient Light
    -
    470 (Blue) nm, 550 (Green) nm, 610 (Red) nm
    -
    Surface Mount
    ODFN
    6
    -
    1.7 x 1.3 x 0.6mm
    0.6mm
    I2C
    1.7mm
    3.6 V
    +85 °C
    Vishay
    Ambient Light
    -
    -
    2.67 X 2.45 X 0.6mm
    Surface Mount
    -
    6
    -
    -
    -
    I2C
    -
    -
    -
    Vishay
    Ambient Light
    -
    -
    -
    SMD
    -
    4
    -
    -
    -
    I2C
    -
    -
    -
    ams OSRAM
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ROHM
    Ambient Light
    -
    -
    -
    Surface Mount
    WSON
    8
    -
    2.1 x 2 x 0.58mm
    0.58mm
    -
    2.1mm
    3.6 V
    +85 °C
    Broadcom
    -
    -
    -
    -
    -
    -
    -
    -
    1.6 x 3.2 x 1.1mm
    -
    -
    -
    -
    -
    ams OSRAM
    Ambient Light, Colour Light
    -
    465 nm, 525 nm, 615 nm
    -
    Surface Mount
    -
    6
    -
    -
    -
    I2C
    -
    -
    -
    ams OSRAM
    Ambient Light, Colour Light
    -
    465 nm, 525 nm, 615 nm
    -
    Surface Mount
    QFN
    12
    -
    -
    -
    I2C
    -
    -
    -
    Honeywell
    Light
    -
    -
    -
    Surface Mount
    -
    8
    -
    43 x 36 x 23.7mm
    23.7mm
    UART
    43mm
    5 V
    +50 °C
    HK$14.28
    Each (In a Pack of 5)
    ams OSRAM
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Kingbright
    -
    -
    -
    -
    -
    -
    -
    -
    3.2 x 2.7 x 1.1mm
    -
    -
    -
    -
    -
    ams OSRAM
    Colour Light
    -
    -
    -
    Surface Mount
    LGA
    20
    -
    -
    -
    I2C
    -
    -
    -
    Broadcom
    Ambient Light
    -
    550 (Typ.) nm
    -
    Surface Mount
    ODFN
    8
    -
    2 x 2 x 0.65mm
    0.65mm
    I2C
    2mm
    3.6 V
    +85 °C
    ams OSRAM
    -
    -
    -
    -
    -
    -
    -
    -
    2 x 1.25 x 0.8mm
    -
    -
    -
    -
    -
    Vishay
    Ambient Light to Digital Data
    -
    -
    -
    Surface Mount
    -
    6
    50mW
    2 x 2 x 0.87mm
    0.87mm
    I2C
    2mm
    3.6 V
    +85 °C
    ROHM
    -
    -
    -
    -
    Surface Mount
    WSOF
    6
    -
    1.6 x 2.6 x 0.75mm
    0.75mm
    -
    1.6mm
    -
    +85 °C
    ams OSRAM
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ams OSRAM
    -
    -
    -
    -
    -
    -
    -
    -
    4.04 x 2.2 x 1.45mm
    -
    -
    -
    -
    -
    ams OSRAM
    Ambient Light
    -
    615 nm
    -
    Surface Mount
    MOD
    8
    -
    -
    -
    I2C
    -
    -
    -
    ams OSRAM
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Results per page