Tactile Switches, Surface Mount, PCB Tact Switch | RS
Recently searched

    Tactile Switches

    Tactile Switches or tact switches are an on/off electronic switch that is only on when there is some pressure put on it or when the button is pressed. As soon as the tactile switch button is released and the pressure has been took off, the circuit is then broken. Tact switches work with user interaction with the button or switch when it makes contact with the control panel beneath, most cases this is usually a printed circuit board (PCB)

    Tact switches are an electromechanical switch for:-

    • Keyboards

    • Keypads

    • Instruments

    • Interface control panel applications

    There are many types of electric tactile switches available and these are:-

    • Standard Types

    • Illuminated Types

    • Sealed Types

    • Key Tops

    • Surface Mount Types

    • Hinged Types

    • SPST (Single Pole Single through)

    • SPDT (single pole double throw)

    • DPST (double pole, single throw)

    • DPDT (double pole double throw)

    All Tactile switches are designed for applications such as:-

    • Automotive

    • Industrial

    • Telecommunication networks

    1669 Products showing for Tactile Switches

    RS PRO
    -
    Single Pole Single Throw (SPST)
    Through Hole
    Momentary
    2mm
    Black
    Cap
    12.4mm
    12.4mm
    12.4 x 12.4 x 13.6mm
    -
    30 mA @ 28 V dc
    -
    13.6mm
    6.4 N
    28V dc
    RS PRO
    -
    Single Pole Double Throw (SPDT)
    Through Hole
    Momentary
    2mm
    Black
    Cap
    12.4mm
    12.4mm
    12.4 x 12.4 x 13.6mm
    -
    30 mA @ 28 V dc
    -
    13.6mm
    14 N
    28V dc
    Omron
    -
    SPST-NO
    Through Hole
    -
    -
    Yellow
    Plunger
    6.25mm
    7.3mm
    6.2 x 7.3mm
    Through Hole
    50 mA @ 24 V dc
    -
    -
    1.47 N
    -
    C & K
    -
    SPST-NO
    PC Terminal
    -
    -
    -
    Side, Top
    -
    -
    -
    -
    10 mA @ 32 V dc
    IP60
    -
    3.75 N
    -
    Panasonic
    -
    SPST
    J Bend
    Momentary
    1.65mm
    Black
    Tactile
    4.7mm
    4.5mm
    4.7 x 4.5mm
    -
    50 mA @ 12 V ac
    -
    1.65mm
    1.6 N
    12V dc
    Omron
    -
    SPST-NO
    Surface Mount
    Momentary
    0.55mm
    Black
    Button
    6.6mm
    6mm
    6.6 x 6mm
    -
    50 mA @ 24 V dc
    -
    4.3mm
    2.26 N
    -
    Panasonic
    -
    SPST
    J Bend
    Push-On
    -
    White
    Push Plate
    -
    -
    -
    Surface Mount
    20 mA
    -
    -
    -
    -
    Panasonic
    -
    SPST
    J Bend
    Push-On
    -
    Black, Grey
    Push Plate
    -
    -
    -
    Surface Mount
    20 mA
    -
    -
    -
    -
    Bourns
    -
    SPST
    Solder Tab
    On-Off
    4.8mm
    White
    Push Button
    -
    -
    -
    Surface Mount
    100 mA
    -
    -
    -
    -
    Alps Alpine
    -
    Single Pole Single Throw (SPST)
    Through Hole
    Momentary
    5mm
    Black
    Stem
    6mm
    6mm
    6 x 6 x 5mm
    Surface Mount
    50 mA @ 12 V dc
    -
    5mm
    0.98 N
    12V dc
    Panasonic
    -
    SPST
    J Bend
    Momentary
    2.6mm
    White
    Push Plate
    4.7mm
    3.5mm
    4.7 x 3.5 x 2.10mm
    Surface Mount
    20 mA @ 15 V dc
    -
    2.1mm
    2.4 N
    2 → 15V dc
    TE Connectivity
    -
    Single Pole Single Throw (SPST)
    Through Hole
    Momentary
    3.56mm
    White
    Button
    7.01mm
    7.11mm
    7.01 x 7.11mm
    -
    50 mA @ 24 V dc
    -
    -
    160 g
    24V dc
    Schurter
    -
    SPST-NO
    -
    -
    -
    Black
    Button
    18mm
    18mm
    18 x 18mm
    -
    80 mA
    IP65
    13mm
    3 N
    -
    Panasonic
    -
    SPST
    J Bend
    Push-On
    2.5mm
    Black
    Push Plate
    -
    -
    -
    Surface Mount
    20 mA
    -
    -
    -
    -
    MEC
    -
    Single Pole Single Throw (SPST)
    Surface Mount
    Momentary
    -
    -
    Plunger
    14mm
    7.62mm
    14 x 7.62mm
    -
    50 mA @ 24 V dc
    IP67
    10.4mm
    2.5 N
    -
    Panasonic
    -
    SPST
    J Bend
    Momentary
    2.2mm
    White
    Push Plate
    3.5mm
    2.9mm
    3.5 x 2.9mm
    Surface Mount
    20 mA @ 15 V dc
    -
    1.7mm
    3.5 N
    2 → 15V dc
    Alps Alpine
    -
    SPST
    Surface Mount
    -
    0.3mm
    -
    Button
    -
    -
    -
    -
    50 mA @ 12 V dc
    -
    -
    1.57 N
    -
    C & K
    -
    SPST
    J Bend
    Momentary
    -
    Silver
    Hard Actuator
    -
    -
    -
    Surface Mount
    50 mA
    IP67
    -
    -
    -
    Omron
    -
    SPST-NO
    Through Hole
    -
    3mm
    White
    Plunger
    6mm
    6mm
    6 x 6 x 7.3mm
    Through Hole
    50 mA @ 24 V dc
    -
    7.3mm
    0.98 N
    -
    Bourns
    -
    SPST
    Solder Tab
    On-Off
    4.8mm
    White
    Push Button
    -
    -
    -
    Surface Mount
    100 mA
    -
    -
    -
    -
    Results per page