Door Sensors | Window Sensors | RS
Recently searched

    Door Sensors & Window Sensors

    Door Sensors & Window Sensors are additional modules suitable for installing into both commercial and residential security alarm systems. Their simple functionality typically features two contacts, one mounted on the frame of the door or window with the second mounted to the door or windows itself. When the door or window is closed, the contacts are aligned closing their signal loop. When a door or window is opened while the alarm system is active, the signal loop is broken thus triggering the alarm system.

    This type of sensor can be installed in alarm systems as well as in monitoring systems such as within the retail industry, to signal when customers enter and leave a shop. A similar use for these sensors can be found in systems where knowing all doors and windows within a system are closed.

    39 Products showing for Door Sensors & Window Sensors

    RS PRO
    -
    Tamper Switch
    Surface Mount
    -
    -
    -
    -
    White
    25 mm
    22 mm
    -
    88mm
    RS PRO
    -
    -
    Surface Mount
    -
    500mA
    50V ac/dc
    5mm
    -
    17 mm
    10 mm
    -
    72mm
    HK$248.78
    Each
    RS PRO
    -
    Key Switch
    -
    -
    -
    -
    -
    White
    38 mm
    30 mm
    -
    90mm
    RS PRO
    -
    -
    Surface Mount
    -
    500mA
    50V ac/dc
    5mm
    -
    17 mm
    10 mm
    -
    43mm
    RS PRO
    -
    Pressure Pad Switch
    Surface Mount
    Normally Open
    250mA
    25V dc
    -
    -
    3 mm
    720 mm
    -
    390mm
    RS PRO
    -
    -
    Surface Mount
    Normally Open
    500mA
    50V ac/dc
    5mm
    -
    17 mm
    10 mm
    -
    43mm
    RS PRO
    -
    Proximity Switch
    Surface Mount
    Normally Open
    500mA
    100 V dc, 125 V ac
    50mm
    -
    150 (Switch) mm, 75 (Magnet) mm
    15 (Switch) mm, 32 (Magnet) mm
    -
    40 (Switch) mm, 60 (Magnet) mm
    RS PRO
    -
    Proximity Switch
    -
    Normally Open
    1A
    400V ac
    -
    Blue
    21 mm
    20 mm
    -
    85mm
    RS PRO
    -
    Tamper Switch
    -
    -
    -
    -
    -
    White
    24 mm
    20 mm
    -
    78mm
    RS PRO
    -
    -
    Surface Mount
    -
    500mA
    50V ac/dc
    5mm
    -
    17 mm
    10 mm
    -
    72mm
    HK$609.42
    Each
    RS PRO
    -
    Final Exit Switch
    -
    -
    -
    -
    -
    -
    38 mm
    30 mm
    -
    90mm
    RS PRO
    -
    Proximity Switch
    Surface Mount
    Normally Open
    500 (dc)mA
    50V dc
    5mm
    White
    14 mm
    14 mm
    -
    60mm
    RS PRO
    -
    Proximity Switch
    Surface Mount
    Normally Open
    500 (dc)mA
    50V dc
    5mm
    Grey
    8.7 mm
    14 mm
    -
    38mm
    RS PRO
    -
    Tamper Switch
    -
    -
    500mA
    15V dc
    35mm
    -
    40 mm, 60 mm
    15 mm, 32 mm
    -
    75 mm, 150 mm
    HK$388.90
    Each
    RS PRO
    -
    Final Exit Switch
    -
    -
    -
    -
    -
    -
    30 mm
    50 mm
    -
    30mm
    RS PRO
    -
    Tamper Switch
    -
    -
    -
    -
    -
    White
    100 mm
    48 mm
    -
    125mm
    RS PRO
    -
    Pressure Pad Switch
    Surface Mount
    Normally Open
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    -
    -
    Normally Open
    500mA
    140V ac/dc
    15mm
    White
    -
    17.2 mm
    -
    25 (Dia.)mm
    RS PRO
    -
    Pressure Pad Switch
    Surface Mount
    Normally Open
    250mA
    25V dc
    -
    Black
    -
    595 mm
    -
    170mm
    RS PRO
    -
    -
    -
    -
    500mA
    50V ac/dc
    5mm
    White
    -
    30.2 mm
    -
    20 (Dia.)mm
    Results per page