Control Station Enclosures, Push Button Enclosures | RS
Recently searched

    Control Station Enclosures

    Control station enclosures are designed to ensure devices are securely located and protected in harsh environments, ideally suited for use in an industrial or potential-ly hazardous environment. Enclosures are available in a range of materials, colours and styles, including plastic, aluminium and stainless steel to suit a wide range of applications.

    Enclosures can vary depending on the style and size of different push buttons and control stations. They come available with or without cutouts in the lid, with a variety of cut-out hole styles and dimensions, to accommodate different devices determined by the various applications.

    Where can I use a control station enclosure?

    Enclosures offer protection for push buttons and control stations from chemical corrosion, grease, oil and other damaging substances, and can be used for a multitude of applications including:

    • Electrical engineering
    • Automation
    • Car washes
    • Food and beverage industry
    • Chemical industry
    • Warehouses and factories

    Features and Benefits

    • Wide operating temperature range
    • Suitable for a choice of functions such as an emergency stop or start/stop button
    • Improve durability of push button and control stations

    423 Products showing for Control Station Enclosures

    RS PRO
    CCS
    22mm
    -
    Grey
    -
    ABS
    IP65
    140mm
    70mm
    74mm
    +70°C
    -25°C
    -
    -
    -
    RS PRO
    CCS
    22mm
    1
    Grey
    -
    ABS
    IP65
    70mm
    70mm
    74mm
    +70°C
    -25°C
    -
    -
    -
    RS PRO
    CCS
    22mm
    -
    Grey
    -
    ABS
    IP65
    70mm
    70mm
    74mm
    +70°C
    -25°C
    -
    -
    -
    RS PRO
    -
    22mm
    6
    Grey
    -
    Plastic
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    CCS
    22mm
    -
    Grey
    -
    ABS
    IP65
    70mm
    70mm
    51mm
    +70°C
    -25°C
    -
    -
    -
    RS PRO
    CCS
    22mm
    -
    Grey
    -
    ABS
    IP65
    140mm
    70mm
    51mm
    +70°C
    -25°C
    -
    -
    -
    RS PRO
    CCS
    22mm
    -
    Grey
    -
    ABS
    IP65
    185mm
    70mm
    51mm
    +70°C
    -25°C
    -
    -
    -
    RS PRO
    -
    22mm
    4
    Grey
    -
    Plastic
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    22mm
    1
    -
    -
    Stainless Steel
    IP66, IP69K
    100mm
    100mm
    160mm
    -
    -
    -
    -
    -
    RS PRO
    CCS
    22mm
    2
    -
    -
    -
    IP65
    90mm
    35mm
    0.9mm
    -
    -
    -
    -
    -
    RS PRO
    -
    22mm
    2
    -
    -
    Stainless Steel
    IP66, IP69K
    100mm
    85mm
    160mm
    -
    -
    -
    -
    -
    RS PRO
    -
    22mm
    5
    Grey
    -
    Plastic
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    CCS
    22mm
    -
    Grey
    -
    ABS
    IP65
    185mm
    70mm
    74mm
    +70°C
    -25°C
    -
    -
    -
    RS PRO
    CCS
    22mm
    2
    Grey
    -
    ABS
    IP65
    105mm
    70mm
    74mm
    +70°C
    -25°C
    -
    -
    -
    RS PRO
    -
    22.5mm
    4
    Grey
    -
    Plastic
    IP66
    70mm
    250mm
    80mm
    +120°C
    -40°C
    -
    -
    -
    RS PRO
    -
    22.5mm
    1
    Yellow
    TC
    Die Cast Aluminium
    IP65
    105mm
    68mm
    51mm
    +70°C
    -25°C
    -
    -
    -
    RS PRO
    CCS
    22mm
    1
    Grey/Yellow
    -
    ABS
    IP65
    70mm
    70mm
    51mm
    +70°C
    -25°C
    -
    -
    -
    RS PRO
    CCS
    22mm
    1
    -
    -
    -
    IP65
    58mm
    35mm
    0.9mm
    -
    -
    -
    -
    -
    RS PRO
    CCS
    22mm
    1
    Grey/Yellow
    -
    ABS
    IP65
    70mm
    70mm
    74mm
    +70°C
    -25°C
    -
    -
    -
    RS PRO
    -
    22mm
    1
    -
    -
    Stainless Steel
    IP66, IP69K
    115mm
    85mm
    115mm
    -
    -
    -
    -
    -
    Results per page