- RS Stock No.:
- 135-6229
- Mfr. Part No.:
- 86050301
- Manufacturer:
- Spelsberg
Discontinued product
- RS Stock No.:
- 135-6229
- Mfr. Part No.:
- 86050301
- Manufacturer:
- Spelsberg
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Spelsberg WKE Junction Box
The WKE junction box from Spelsberg is designed for industrial and emergency systems and provides up to 90 min of fire protection.
Features and Benefits
Orange halogen-free Duroplastic enclosure
High temperature-proof ceramic terminals
Flexible cable entries
External mounting brackets for quick installation
Optional mounting on cable tray
Accessories supplied
Fully pre-assembled
Certified by MPA
High temperature-proof ceramic terminals
Flexible cable entries
External mounting brackets for quick installation
Optional mounting on cable tray
Accessories supplied
Fully pre-assembled
Certified by MPA
Standards
IP54 / IP65 certified according to EN 60670.
Intrinsic fire-resistance E30-E90 according to DIN 4102-12.
Insulation integrity FE180 according to IEC 60331-11.
Functional life F400 according to EN 12101-3.
Intrinsic fire-resistance E30-E90 according to DIN 4102-12.
Insulation integrity FE180 according to IEC 60331-11.
Functional life F400 according to EN 12101-3.
Specifications
Attribute | Value |
---|---|
Dimensions L x W x H | 115 x 115 x 66mm |
Length | 115mm |
Width | 115mm |
Height | 66mm |
IP Rating | IP54, IP65 |
Number of Terminals | 5 |
Colour | Orange |
Number of Ways | 12 |
Cable Entry | Knock Out |
Series | WKE |