- RS Stock No.:
- 257-0652
- Mfr. Part No.:
- 75295-510-039
- Manufacturer:
- Pactec
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 257-0652
- Mfr. Part No.:
- 75295-510-039
- Manufacturer:
- Pactec
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Remote Control, Sloped Panel
Top and bottom removable cover, and separate front panel
Ruby Infrared lens for remote control applications
Ruby Infrared lens for remote control applications
Note
Case with battery compartments is supplied with battery mounting hardware.
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 115 mm |
External Width | 63 mm |
External Height | 23 mm |
Integral Battery Compartment | Yes |
Colour | White |
External Dimensions | 63 x 23 x 115mm |
Series | RC |