- RS Stock No.:
- 806-1937
- Mfr. Part No.:
- MM3Z8V2B
- Manufacturer:
- ON Semiconductor
The image is for reference only, please refer to product details and specifications
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 806-1937
- Mfr. Part No.:
- MM3Z8V2B
- Manufacturer:
- ON Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 200mW, MM3Z-B, MM3Z-C Series, Fairchild Semiconductor
Zener Voltage Tolerance of 2% (B Series) and 5% (C Series)
Surface Mount case: SOD-323F
Surface Mount case: SOD-323F
Zener Diodes, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 8.2V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 200 mW |
Package Type | SOD-323F |
Zener Voltage Tolerance | 2% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 14Ω |
Maximum Reverse Leakage Current | 630nA |
Dimensions | 1.3 x 1.7 x 1mm |
Maximum Operating Temperature | +150 °C |