Recently searched

    onsemi, 3.6V Zener Diode 5% 500 mW SMT 2-Pin SOD-523

    The image is for reference only, please refer to product details and specifications

    Bulk discount available

    Subtotal (4 reels of 200 units)**. Quantities below 150 on continuous strip

    HK$275.20

    Add to Basket
    Select or type quantity
    On back order for despatch 22/05/2025, delivery within 3 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    800 - 1400HK$0.336
    1600 +HK$0.33

    **price indicative

    Packaging Options:
    RS Stock No.:
    805-2709P
    Mfr. Part No.:
    MM5Z3V6T1G
    Manufacturer:
    onsemi
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    onsemi

    Nominal Zener Voltage

    3.6V

    Diode Configuration

    Single

    Number of Elements per Chip

    1

    Mounting Type

    Surface Mount

    Maximum Power Dissipation

    500 mW

    Package Type

    SOD-523

    Zener Type

    Voltage Regulator

    Zener Voltage Tolerance

    5%

    Pin Count

    2

    Test Current

    5mA

    Maximum Zener Impedance

    90Ω

    Maximum Reverse Leakage Current

    5µA

    Dimensions

    1.3 x 0.9 x 0.7mm

    Minimum Operating Temperature

    -65 °C

    Typical Voltage Temperature Coefficient

    0mV/K

    Maximum Operating Temperature

    +150 °C