- RS Stock No.:
- 800-8857
- Mfr. Part No.:
- 1N5948BRLG
- Manufacturer:
- onsemi
The image is for reference only, please refer to product details and specifications
On back order for despatch 09/07/2024, delivery within 3 working days
Added
Price Each (In a Pack of 50)
HK$2.184
Units | Per unit | Per Pack* |
50 - 1450 | HK$2.184 | HK$109.20 |
1500 - 2950 | HK$2.129 | HK$106.45 |
3000 + | HK$2.097 | HK$104.85 |
*price indicative |
- RS Stock No.:
- 800-8857
- Mfr. Part No.:
- 1N5948BRLG
- Manufacturer:
- onsemi
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 3W, 1N59xxB Series Surmetic™, ON Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 91V |
Diode Configuration | Single |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 3 W |
Package Type | Case 59-10 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 4.1mA |
Maximum Zener Impedance | 200Ω |
Maximum Reverse Leakage Current | 250nA |
Dimensions | 2.7 (Dia.) x 5.2mm |
Maximum Operating Temperature | +200 °C |
Minimum Operating Temperature | -65 °C |