- RS Stock No.:
- 796-5428
- Mfr. Part No.:
- BZT52C12K RKG
- Manufacturer:
- Taiwan Semiconductor
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 796-5428
- Mfr. Part No.:
- BZT52C12K RKG
- Manufacturer:
- Taiwan Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Zener Diodes 200mW, BZT52C...K Series, Taiwan Semiconductor
Surface Mount case: SOD-523F
Zener Diodes, Taiwan Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 12V |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 200 mW |
Package Type | SOD-523F |
Zener Type | General Purpose |
Zener Voltage Tolerance | 2% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 25Ω |
Maximum Reverse Leakage Current | 100nA |
Dimensions | 1.3 x 0.9 x 0.7mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |