- RS Stock No.:
- 770-5014
- Mfr. Part No.:
- DDZ6V8BSF-7
- Manufacturer:
- DiodesZetex
The image is for reference only, please refer to product details and specifications
On back order for despatch 20/05/2025, delivery within 3 working days
Added
Price Each (In a Pack of 100)
HK$0.461
Units | Per unit | Per Pack* |
100 - 700 | HK$0.461 | HK$46.10 |
800 - 1400 | HK$0.449 | HK$44.90 |
1500 + | HK$0.442 | HK$44.20 |
*price indicative |
- RS Stock No.:
- 770-5014
- Mfr. Part No.:
- DDZ6V8BSF-7
- Manufacturer:
- DiodesZetex
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 500mW, DDZ....SF Series, Diodes Inc
500mW Precision Zener Diodes
Very Tight Tolerance on Zener Voltage Range
Surface Mount case: SOD-323F
Very Tight Tolerance on Zener Voltage Range
Surface Mount case: SOD-323F
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Diodes Inc
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 6.8V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 500 mW |
Package Type | SOD-323F |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 2.5% |
Pin Count | 2 |
Test Current | 20mA |
Maximum Zener Impedance | 30Ω |
Maximum Reverse Leakage Current | 7.5µA |
Dimensions | 1.8 x 1.35 x 0.75mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -65 °C |