- RS Stock No.:
- 752-5868
- Mfr. Part No.:
- KDZTR12B
- Manufacturer:
- ROHM
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 752-5868
- Mfr. Part No.:
- KDZTR12B
- Manufacturer:
- ROHM
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Zener Diodes 1W, KDZ Series, ROHM
Zener Diodes, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 12.5V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 1 W |
Package Type | SOD-123 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 6% |
Pin Count | 2 |
Test Current | 20mA |
Maximum Reverse Leakage Current | 10µA |
Dimensions | 2.6 x 1.6 x 0.8mm |
Maximum Operating Temperature | +150 °C |
Typical Voltage Temperature Coefficient | 8.7mV/°C |
Minimum Operating Temperature | -55 °C |