- RS Stock No.:
- 186-9414
- Mfr. Part No.:
- 1N5384BG
- Manufacturer:
- onsemi
The image is for reference only, please refer to product details and specifications
On back order for despatch 08/07/2024, delivery within 3 working days
Added
Price Each (In a Pack of 25)
HK$2.825
Units | Per unit | Per Pack* |
25 - 225 | HK$2.825 | HK$70.625 |
250 - 475 | HK$2.754 | HK$68.85 |
500 + | HK$2.712 | HK$67.80 |
*price indicative |
- RS Stock No.:
- 186-9414
- Mfr. Part No.:
- 1N5384BG
- Manufacturer:
- onsemi
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 5W Surmetic, 1N5364 to 1N5388 Series, ON Semiconductor
A complete series of 5 Watt Zener diodes with tight limits and improved operating characteristics.
This is a complete series of 5.0 Watt Zener Diode Voltage Regulators with tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. All this is in an axial-lead, transfer-molded plastic package that offers protection in all common environmental conditions.
Up to 180 Watt Surge Rating @ 8.3 ms
Maximum Limits Guaranteed on Seven Electrical Parameters
CASE: Void-free, transfer-molded, thermo-setting plastic
FINISH: All external surfaces are corrosion resistant and leads are readily solderable
POLARITY: Cathode indicated by color band. When operated in zener mode, cathode will be positive with respect to anode.
MOUNTING POSITION: Any
WEIGHT: 0.7 gram (approx)
Maximum Limits Guaranteed on Seven Electrical Parameters
CASE: Void-free, transfer-molded, thermo-setting plastic
FINISH: All external surfaces are corrosion resistant and leads are readily solderable
POLARITY: Cathode indicated by color band. When operated in zener mode, cathode will be positive with respect to anode.
MOUNTING POSITION: Any
WEIGHT: 0.7 gram (approx)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 160V |
Diode Configuration | Single |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 5 W |
Package Type | CASE 017AA |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | ±5% |
Pin Count | 2 |
Test Current | 8mA |
Maximum Zener Impedance | 1650Ω |
Maximum Reverse Leakage Current | 500nA |
Dimensions | 3.68 (Dia.) x 8.89mm |
Maximum Operating Temperature | +200 °C |
Forward Current | 1A |
Forward Voltage | 1.2V |
Minimum Operating Temperature | -65 °C |