- RS Stock No.:
- 166-1337
- Mfr. Part No.:
- BZX384-C3V6,115
- Manufacturer:
- Nexperia
The image is for reference only, please refer to product details and specifications
On back order for despatch 18/09/2024, delivery within 3 working days
Added
Price Each (On a Reel of 3000)
HK$0.196
Units | Per unit | Per Reel* |
3000 - 3000 | HK$0.196 | HK$588.00 |
6000 - 9000 | HK$0.19 | HK$570.00 |
12000 + | HK$0.184 | HK$552.00 |
*price indicative |
- RS Stock No.:
- 166-1337
- Mfr. Part No.:
- BZX384-C3V6,115
- Manufacturer:
- Nexperia
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 300mW, BZX384 Series, Nexperia
Zener Voltage Tolerance of 2% (BZX384-B) and approx. 5% (BZX384-C)
Surface Mount case: SOD-323 (SC-76)
Surface Mount case: SOD-323 (SC-76)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Nexperia
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 3.6V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 300 mW |
Package Type | UMD |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 90Ω |
Maximum Reverse Leakage Current | 5µA |
Dimensions | 1.8 x 1.35 x 1.05mm |
Typical Voltage Temperature Coefficient | -2.4mV/°C |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |