Nexperia, 6.2V Zener Diode 2% 500 mW SMT 2-Pin MiniMELF
- RS Stock No.:
- 166-0505
- Mfr. Part No.:
- BZV55-B6V2,115
- Manufacturer:
- Nexperia
The image is for reference only, please refer to product details and specifications
Bulk discount available
Subtotal (1 reel of 2500 units)**
HK$685.00
On back order for despatch 05/04/2025, delivery within 3 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over HK$850.00
Units | Per unit | Per Reel** |
---|---|---|
2500 - 2500 | HK$0.274 | HK$685.00 |
5000 - 7500 | HK$0.265 | HK$662.50 |
10000 + | HK$0.257 | HK$642.50 |
**price indicative
- RS Stock No.:
- 166-0505
- Mfr. Part No.:
- BZV55-B6V2,115
- Manufacturer:
- Nexperia
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Nexperia | |
Diode Configuration | Single | |
Nominal Zener Voltage | 6.2V | |
Number of Elements per Chip | 1 | |
Mounting Type | Surface Mount | |
Maximum Power Dissipation | 500 mW | |
Package Type | MiniMELF | |
Zener Type | Voltage Regulator | |
Zener Voltage Tolerance | 2% | |
Pin Count | 2 | |
Test Current | 5mA | |
Maximum Zener Impedance | 10Ω | |
Maximum Reverse Leakage Current | 3µA | |
Dimensions | 3.7 x 1.6 x 1.6mm | |
Minimum Operating Temperature | -65 °C | |
Maximum Operating Temperature | +200 °C | |
Typical Voltage Temperature Coefficient | 2.3mV/°C | |
Select all | ||
---|---|---|
Manufacturer Nexperia | ||
Diode Configuration Single | ||
Nominal Zener Voltage 6.2V | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 500 mW | ||
Package Type MiniMELF | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 2% | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Zener Impedance 10Ω | ||
Maximum Reverse Leakage Current 3µA | ||
Dimensions 3.7 x 1.6 x 1.6mm | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +200 °C | ||
Typical Voltage Temperature Coefficient 2.3mV/°C | ||