Recently searched

    Diodes Inc Dual, 22V Zener Diode, Common Anode 5% 300 mW SMT 3-Pin SOT-23

    The image is for reference only, please refer to product details and specifications

    Bulk discount available

    Subtotal (1 reel of 3000 units)**

    HK$1,638.00

    Add to Basket
    Select or type quantity
    On back order for despatch 19/05/2025, delivery within 3 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    3000 - 3000HK$0.546HK$1,638.00
    6000 - 9000HK$0.53HK$1,590.00
    12000 +HK$0.514HK$1,542.00

    **price indicative

    RS Stock No.:
    166-0435
    Mfr. Part No.:
    AZ23C22-7-F
    Manufacturer:
    DiodesZetex
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    DiodesZetex

    Nominal Zener Voltage

    22V

    Diode Configuration

    Common Anode

    Number of Elements per Chip

    2

    Mounting Type

    Surface Mount

    Maximum Power Dissipation

    300 mW

    Package Type

    SOT-23

    Zener Type

    ESD Suppressor

    Zener Voltage Tolerance

    5%

    Pin Count

    3

    Test Current

    5mA

    Maximum Zener Impedance

    220Ω

    Maximum Reverse Leakage Current

    100nA

    Dimensions

    3 x 1.4 x 1.1mm

    Maximum Operating Temperature

    +150 °C

    Typical Voltage Temperature Coefficient

    0.09%/°C

    Minimum Operating Temperature

    -65 °C