Diodes Inc, 9.1V Zener Diode 5% 3 W SMT 2-Pin SMB
- RS Stock No.:
- 165-9757
- Mfr. Part No.:
- 1SMB5924B-13
- Manufacturer:
- DiodesZetex
The image is for reference only, please refer to product details and specifications
View all Zener Diodes
Stock check temporarily unavailable - call for stock availability
Price Each (On a Reel of 3000)
Was HK$1.493
You pay
HK$1.017
units | Per unit | Per Reel* |
3000 - 3000 | HK$1.017 | HK$3,051.00 |
6000 - 9000 | HK$0.986 | HK$2,958.00 |
12000 + | HK$0.957 | HK$2,871.00 |
*price indicative |
- RS Stock No.:
- 165-9757
- Mfr. Part No.:
- 1SMB5924B-13
- Manufacturer:
- DiodesZetex
- COO (Country of Origin):
- TW
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Zener Diodes 3W, 1SMB59xxB Series, Diodes Inc
Zener Voltage Tolerance of 5%
Surface Mount case: SMB
Surface Mount case: SMB
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Diodes Inc
Specifications
Attribute | Value |
Diode Configuration | Single |
Nominal Zener Voltage | 9.1V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 3 W |
Package Type | SMB |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 41.2mA |
Maximum Zener Impedance | 500Ω |
Maximum Reverse Leakage Current | 5µA |
Dimensions | 4.57 x 3.94 x 2.3mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |