onsemi, 16V Zener Diode 5% 1.5 W SMT 2-Pin SMA
- RS Stock No.:
- 163-1955
- Mfr. Part No.:
- 1SMA5930BT3G
- Manufacturer:
- onsemi
The image is for reference only, please refer to product details and specifications
Bulk discount available
Subtotal (1 reel of 5000 units)**
HK$3,800.00
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over HK$850.00
Units | Per unit | Per Reel** |
---|---|---|
5000 - 5000 | HK$0.76 | HK$3,800.00 |
10000 - 15000 | HK$0.744 | HK$3,720.00 |
20000 + | HK$0.73 | HK$3,650.00 |
**price indicative
- RS Stock No.:
- 163-1955
- Mfr. Part No.:
- 1SMA5930BT3G
- Manufacturer:
- onsemi
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | onsemi | |
Nominal Zener Voltage | 16V | |
Diode Configuration | Single | |
Mounting Type | Surface Mount | |
Number of Elements per Chip | 1 | |
Maximum Power Dissipation | 1.5 W | |
Package Type | SMA | |
Zener Type | Voltage Regulator | |
Zener Voltage Tolerance | 5% | |
Pin Count | 2 | |
Test Current | 23.4mA | |
Maximum Zener Impedance | 10Ω | |
Maximum Reverse Leakage Current | 500nA | |
Dimensions | 4.57 x 2.92 x 2.05mm | |
Maximum Operating Temperature | +150 °C | |
Minimum Operating Temperature | -65 °C | |
Select all | ||
---|---|---|
Manufacturer onsemi | ||
Nominal Zener Voltage 16V | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 1.5 W | ||
Package Type SMA | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 23.4mA | ||
Maximum Zener Impedance 10Ω | ||
Maximum Reverse Leakage Current 500nA | ||
Dimensions 4.57 x 2.92 x 2.05mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -65 °C | ||