- RS Stock No.:
- 145-2103
- Mfr. Part No.:
- MMBZ4621-E3-08
- Manufacturer:
- Vishay
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 145-2103
- Mfr. Part No.:
- MMBZ4621-E3-08
- Manufacturer:
- Vishay
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 350mW, MMBZ4617 to MMBZ4627 Series, Vishay Semiconductor
Low noise small signal Zener diodes
350mW high quality voltage regulator
Designed for low leakage, low current applications
Automotive AEC-Q101 qualified
350mW high quality voltage regulator
Designed for low leakage, low current applications
Automotive AEC-Q101 qualified
Zener Diodes, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 3.6V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 350 mW |
Package Type | SOT-23 |
Zener Type | General Purpose |
Zener Voltage Tolerance | ±5% |
Pin Count | 3 |
Test Current | 0.25mA |
Maximum Zener Impedance | 1700Ω |
Maximum Reverse Leakage Current | 7.5µA |
Dimensions | 3.1 x 1.43 x 1.15mm |
Minimum Operating Temperature | -55 °C |
Forward Voltage | 1.1V |
Forward Current | 200mA |
Maximum Operating Temperature | +150 °C |