Vishay, 36V Zener Diode 6% 2.3 W SMT 2-Pin DO-219AB
- RS Stock No.:
- 145-1917
- Mfr. Part No.:
- BZD27C36P-E3-08
- Manufacturer:
- Vishay
The image is for reference only, please refer to product details and specifications
Bulk discount available
Subtotal (1 reel of 3000 units)**
HK$3,243.00
On back order for despatch 26/06/2025, delivery within 3 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over HK$850.00
Units | Per unit | Per Reel** |
---|---|---|
3000 - 12000 | HK$1.081 | HK$3,243.00 |
15000 + | HK$1.06 | HK$3,180.00 |
**price indicative
- RS Stock No.:
- 145-1917
- Mfr. Part No.:
- BZD27C36P-E3-08
- Manufacturer:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Vishay | |
Diode Configuration | Single | |
Nominal Zener Voltage | 36V | |
Mounting Type | Surface Mount | |
Number of Elements per Chip | 1 | |
Maximum Power Dissipation | 2.3 W | |
Package Type | DO-219AB | |
Zener Type | Voltage Regulator | |
Zener Voltage Tolerance | 6% | |
Pin Count | 2 | |
Test Current | 10mA | |
Maximum Zener Impedance | 40Ω | |
Maximum Reverse Leakage Current | 1µA | |
Dimensions | 2.9 x 1.9 x 0.98mm | |
Typical Voltage Temperature Coefficient | 0.06 %/°C, 0.11%/°C | |
Maximum Operating Temperature | +150 °C | |
Select all | ||
---|---|---|
Manufacturer Vishay | ||
Diode Configuration Single | ||
Nominal Zener Voltage 36V | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 2.3 W | ||
Package Type DO-219AB | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 6% | ||
Pin Count 2 | ||
Test Current 10mA | ||
Maximum Zener Impedance 40Ω | ||
Maximum Reverse Leakage Current 1µA | ||
Dimensions 2.9 x 1.9 x 0.98mm | ||
Typical Voltage Temperature Coefficient 0.06 %/°C, 0.11%/°C | ||
Maximum Operating Temperature +150 °C | ||