- RS Stock No.:
- 133-2942
- Mfr. Part No.:
- UDZVTE-1730B
- Manufacturer:
- ROHM
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 133-2942
- Mfr. Part No.:
- UDZVTE-1730B
- Manufacturer:
- ROHM
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 200mW, UDZV Series, ROHM
Zener Diodes, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 30V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 200 mW |
Package Type | SOD-323F |
Zener Type | Voltage Regulator |
Pin Count | 2 |
Maximum Zener Impedance | 200Ω |
Maximum Reverse Leakage Current | 100nA |
Dimensions | 1.8 x 1.35 x 0.9mm |
Maximum Operating Temperature | +150 °C |
Forward Current | 5mA |