- RS Stock No.:
- 133-2938
- Mfr. Part No.:
- UDZVTE-1727B
- Manufacturer:
- ROHM
The image is for reference only, please refer to product details and specifications
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 200)
HK$0.692
Units | Per unit | Per Pack* |
200 - 800 | HK$0.692 | HK$138.40 |
1000 - 1800 | HK$0.679 | HK$135.80 |
2000 - 9800 | HK$0.667 | HK$133.40 |
10000 - 19800 | HK$0.655 | HK$131.00 |
20000 + | HK$0.643 | HK$128.60 |
*price indicative |
- RS Stock No.:
- 133-2938
- Mfr. Part No.:
- UDZVTE-1727B
- Manufacturer:
- ROHM
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 200mW, UDZV Series, ROHM
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 27V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 200 mW |
Package Type | SOD-323F |
Zener Type | Voltage Regulator |
Pin Count | 2 |
Maximum Zener Impedance | 150Ω |
Maximum Reverse Leakage Current | 100nA |
Dimensions | 1.8 x 1.35 x 0.9mm |
Maximum Operating Temperature | +150 °C |
Forward Current | 5mA |