Recently searched

    Diodes Inc, 7.5V Zener Diode 6% 300 mW SMT 2-Pin SOD-523

    The image is for reference only, please refer to product details and specifications

    Bulk discount available

    Subtotal (1 reel of 3000 units)**

    HK$822.00

    Add to Basket
    Select or type quantity
    On back order for despatch 15/05/2025, delivery within 3 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    3000 - 3000HK$0.274HK$822.00
    6000 - 27000HK$0.269HK$807.00
    30000 +HK$0.263HK$789.00

    **price indicative

    RS Stock No.:
    122-2855
    Mfr. Part No.:
    BZT52C7V5T-7
    Manufacturer:
    DiodesZetex
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    DiodesZetex

    Nominal Zener Voltage

    7.5V

    Diode Configuration

    Single

    Mounting Type

    Surface Mount

    Number of Elements per Chip

    1

    Maximum Power Dissipation

    300 mW

    Package Type

    SOD-523

    Zener Type

    General Purpose

    Zener Voltage Tolerance

    6%

    Pin Count

    2

    Test Current

    5mA

    Maximum Zener Impedance

    15Ω

    Maximum Reverse Leakage Current

    1µA

    Dimensions

    1.3 x 0.9 x 0.65mm

    Typical Voltage Temperature Coefficient

    2.5 → 5.3mV/°C

    Minimum Operating Temperature

    -65 °C

    Maximum Operating Temperature

    +150 °C