- RS Stock No.:
- 122-2850
- Mfr. Part No.:
- BZT52C10T-7
- Manufacturer:
- DiodesZetex
The image is for reference only, please refer to product details and specifications
117000 In stock for delivery within 3 working days
Added
Price Each (On a Reel of 3000)
HK$0.27
Units | Per unit | Per Reel* |
3000 - 3000 | HK$0.27 | HK$810.00 |
6000 - 9000 | HK$0.264 | HK$792.00 |
12000 + | HK$0.259 | HK$777.00 |
*price indicative |
- RS Stock No.:
- 122-2850
- Mfr. Part No.:
- BZT52C10T-7
- Manufacturer:
- DiodesZetex
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 300mW, BZT52C Series, Diodes Inc
Surface Mount case: SOD-523
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Diodes Inc
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 10V |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 300 mW |
Package Type | SOD-523 |
Zener Type | General Purpose |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 20Ω |
Maximum Reverse Leakage Current | 200nA |
Dimensions | 1.3 x 0.9 x 0.65mm |
Maximum Operating Temperature | +150 °C |
Typical Voltage Temperature Coefficient | 4.5 → 8mV/°C |
Minimum Operating Temperature | -65 °C |