- RS Stock No.:
- 122-1229
- Mfr. Part No.:
- SMAZ6V2-13-F
- Manufacturer:
- DiodesZetex
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 122-1229
- Mfr. Part No.:
- SMAZ6V2-13-F
- Manufacturer:
- DiodesZetex
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 1W, SMAZ Series, Diodes Inc
Zener Diodes, Diodes Inc
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 6.2V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 1 W |
Package Type | SMA |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 100mA |
Maximum Zener Impedance | 2Ω |
Maximum Reverse Leakage Current | 5µA |
Dimensions | 4.6 x 2.92 x 2.1mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |