- RS Stock No.:
- 509-144
- Mfr. Part No.:
- BZX79-C68,113
- Manufacturer:
- Nexperia
The image is for reference only, please refer to product details and specifications
7900 In stock for delivery within 3 working days
Added
Price Each (In a Pack of 100)
HK$0.471
Units | Per unit | Per Pack* |
100 - 1200 | HK$0.471 | HK$47.10 |
1300 - 2400 | HK$0.459 | HK$45.90 |
2500 + | HK$0.452 | HK$45.20 |
*price indicative |
- RS Stock No.:
- 509-144
- Mfr. Part No.:
- BZX79-C68,113
- Manufacturer:
- Nexperia
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 500mW, BZX79 Series, Nexperia
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Nexperia
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 68V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 500 mW |
Package Type | DO-35 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 2mA |
Maximum Zener Impedance | 240Ω |
Maximum Reverse Leakage Current | 50nA |
Dimensions | 4.25 x 1.85 x 1.85mm |
Typical Voltage Temperature Coefficient | 71.7mV/°C |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +200 °C |