- RS Stock No.:
- 466-488
- Mfr. Part No.:
- SM2S N BLACK
- Manufacturer:
- Weald Electronics
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 466-488
- Mfr. Part No.:
- SM2S N BLACK
- Manufacturer:
- Weald Electronics
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Two Pole Connector
Sub-miniature connectors with gold plated contacts. Plug, Socket and Hood are supplied separately to provide maximum system flexibility. The Hood can be fitted to either the Plug or the Socket. The Plug and the Socket are non-reversible.
6.5mm Diameter mounting hole
6.1mm Cut-out
3.2mm Cable entry
+130°C Max. temperature
50mΩ Contact resistance
6.1mm Cut-out
3.2mm Cable entry
+130°C Max. temperature
50mΩ Contact resistance