- RS Stock No.:
- 771-6358
- Mfr. Part No.:
- XBP24-Z7PIT-004J
- Manufacturer:
- Digi International
Discontinued product
- RS Stock No.:
- 771-6358
- Mfr. Part No.:
- XBP24-Z7PIT-004J
- Manufacturer:
- Digi International
Product overview and Technical data sheets
Legislation and Compliance
Product Details
XBee-PRO ZB ZigBee RF Module
The XBee-PRO ZB ZigBee RF module operates in the 2.4GHz ISM Band and allows the formation of a mesh network. With its high receiver sensitivity it can provide line-of-sight communication for up to 750m.
Carrier frequency: 2.4GHz ISM band with 14 channels
RF Power Output: +10dBm
Receiver Sensitivity: -102dBm @ 1% PER
Interference control: Direct Sequence Spread Spectrum (DSSS), Packet Retry/Acknowledgement
OTA Date Rate: up to 250kbps
Host communication: serial UART with RTS/CTS flow control
Supported network topologies: Point-to-Point, Point-to-Multipoint, Peer-to-Peer & Mesh
Self-routing, self-healing and fault-tolerant mesh networking
AES-128 encryption
Antenna: Whip ( RS 667-2991), External via U.FL (RS 667-2998), PCB (RS 771-6358), RPSMA (RS 667-2989)
4 channel 10-bit ADC
16 x GPIO pins
Power supply: +3.0V to +3.4Vdc
Operating temperature range: -40 to +85°C
Dimensions: 24.4 x 33 x 3mm DIP
Applications: Wireless sensor networks, communication for the Internet of Things (IoT)
RF Power Output: +10dBm
Receiver Sensitivity: -102dBm @ 1% PER
Interference control: Direct Sequence Spread Spectrum (DSSS), Packet Retry/Acknowledgement
OTA Date Rate: up to 250kbps
Host communication: serial UART with RTS/CTS flow control
Supported network topologies: Point-to-Point, Point-to-Multipoint, Peer-to-Peer & Mesh
Self-routing, self-healing and fault-tolerant mesh networking
AES-128 encryption
Antenna: Whip ( RS 667-2991), External via U.FL (RS 667-2998), PCB (RS 771-6358), RPSMA (RS 667-2989)
4 channel 10-bit ADC
16 x GPIO pins
Power supply: +3.0V to +3.4Vdc
Operating temperature range: -40 to +85°C
Dimensions: 24.4 x 33 x 3mm DIP
Applications: Wireless sensor networks, communication for the Internet of Things (IoT)
Note
ZB and ZNet 2.5 firmware are similar in nature, but not over-the-air compatible. Devices running ZNet 2.5 firmware cannot communicate with devices running ZB firmware.
Approvals
FCC, IC, ETSI, C-TICK, Japan
Specifications
Attribute | Value |
---|---|
Maximum Output Power | +18dBm |
Receiver Sensitivity | -102dBm |
Supported Bus Interfaces | API, UART, USB |
Protocol Type | Xbee |
Supported Network Interfaces | Pan, RS232, RS485 |
Supply Voltage | 3 → 3.4V |
Dimensions | 32.94 x 24.38 x 2.79mm |
Height | 2.79mm |
Length | 24.38mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 32.94mm |