GIFAS LED LED Portable Lamp Work Light, 4200 lm, IEC Plug, 48 V ac/dc, IP65, IP67
- RS Stock No.:
- 268-6898
- Mfr. Part No.:
- RSC99534L5KA383P83SN
- Manufacturer:
- GIFAS
Subtotal (1 unit)*
HK$3,076.14
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | HK$3,076.14 |
*price indicative
- RS Stock No.:
- 268-6898
- Mfr. Part No.:
- RSC99534L5KA383P83SN
- Manufacturer:
- GIFAS
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GIFAS | |
| Lamp Type | LED | |
| Plug Type | IEC | |
| Product Type | Work Light | |
| Sub Type | LED Portable Lamp | |
| Power | 25.2W | |
| Luminous Flux | 4200lm | |
| Voltage | 48 V ac/dc | |
| Rechargeable | No | |
| Anti-corrosive | Yes | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | No | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand GIFAS | ||
Lamp Type LED | ||
Plug Type IEC | ||
Product Type Work Light | ||
Sub Type LED Portable Lamp | ||
Power 25.2W | ||
Luminous Flux 4200lm | ||
Voltage 48 V ac/dc | ||
Rechargeable No | ||
Anti-corrosive Yes | ||
IP Rating IP65, IP67 | ||
Standards/Approvals No | ||
Lamp Supplied Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The GIFAS PrimaLED has yellow housing made from impact-resistant polycarbonate with black rubber edges providing shock and impact protection. It has bulb cover which is shock and impact resistant, seals housing to make it water- and dust-proof. The carrying handle also serves as a support which, when engaged, moves the lights to the desired position.
Full light flux available immediately
Low energy consumption with a high light yield
Minimal temperature development
