RS PRO Yellow Aramid Knit General Purpose Work Gloves, Size 7, Small
- RS Stock No.:
- 253-5215
- Mfr. Part No.:
- LN637-07
- Manufacturer:
- RS PRO
Price 1 Pair
HK$16.80
845 In stock for delivery within 3 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over HK$850.00
Pair(s) | Per Pair |
---|---|
1 + | HK$16.80 |
- RS Stock No.:
- 253-5215
- Mfr. Part No.:
- LN637-07
- Manufacturer:
- RS PRO
RoHS Status: Exempt
- COO (Country of Origin):
- BD
RS PRO Nitrile Coated Work Glove
Introducing the range of RS PRO Nitrile Coated Work Gloves, a high-quality general-purpose solution for a wide range of applications like manufacturing and assembly where oil is present, metal working, heavy handling tasks and much more. These durable re-usable gloves are designed with a high level of abrasion resistance and optimum wearer comfort and dexterity in mind, even when being used for extended periods of time. The long-lasting and cost-effective work glove is perfect for a range of applications and is an essential part of protective workwear.
Features and Benefits:
- These RS PRO Work Gloves are the perfect solution for a wide range of heavy-duty applications like manufacturing and assembly where oil is present, metal working, heavy handling tasks
- Designed for increased levels of dexterity and comfort, the glove is made from durable nylon and offers a longer cuff for additional protection around the wrist
- The glove has dipped Nitrile coating covering the palm and fingers to give the wearer a secure grip and optimum oil and abrasion resistance, especially when handling and lifting objects with smooth surfaces or working in wet or oily conditions
- Available in a range of sizes
Applications:
Safety gloves or protective work gloves are essential in protecting hands in the workplace, with a range of different gloves that are suited to a variety of applications like the wear and tear that comes from manual labour or handling, or specialist protection in hazardous environments. They can offer excellent hand protection with different cut levels, grip, and resistance to chemicals, heat and liquids. Protective gloves are one of the most commonly implemented forms of PPE and ensures only the best protection is available for the user. Work gloves are generally used in general industries like assembly, manufacturing, building, construction and material handling, but are also commonly found in more specialised industries like automotive production and repair, railway work and roofing.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Glove Size | 7, Small |
Primary Glove Application | General Purpose |
Glove Material | Aramid Knit |
Main Colour of Glove | Yellow |
Number of Gloves | 1Pair |
Glove Coating | No Coating |
EN388 Abrasion | 1 |
EN388 Cut - Coup Test | 2 |
EN388 Tear | 4 |
EN388 Puncture | X |
EN388 Cut - TDM-100 Test | A |
EN388 2016 | 124XA |
EN374 Chemical | No |
EN511 Cold | No |
EN407 Thermal | No |
Complies with EN 61340-5-1 | No |