Ansell White Nylon Cut Resistant Work Gloves, Size 7, Small, Polyurethane Coating
- RS Stock No.:
- 248-5193
- Mfr. Part No.:
- 11644090
- Manufacturer:
- Ansell
10 In stock for delivery within 3 working days
Price Each
HK$43.35
Units | Per unit |
---|---|
1 + | HK$43.35 |
- RS Stock No.:
- 248-5193
- Mfr. Part No.:
- 11644090
- Manufacturer:
- Ansell
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The Ansell versatile industrial gloves, combining cut protection, advanced durability and dexterity. Ergonomic fit and low palm weight makes it perfectly comfortable for highly precise operations.
Preventing workplace injuries
Durable personal protection over long periods
Offering dexterity and all-day comfort
Durable personal protection over long periods
Offering dexterity and all-day comfort
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Glove Size | 7, Small |
Primary Glove Application | Cut Resistant |
Glove Material | Nylon |
Main Colour of Glove | White |
Glove Coating | Polyurethane |
EN388 Abrasion | 4 |
EN388 Cut - Coup Test | 3 |
EN388 Tear | 4 |
EN388 Puncture | 2 |
EN388 Cut - TDM-100 Test | B |
EN388 2016 | 4342B |
EN374 Chemical | No |
EN511 Cold | No |
EN407 Thermal | No |
Complies with EN 61340-5-1 | No |