- RS Stock No.:
- 197-4552
- Mfr. Part No.:
- 6028710
- Manufacturer:
- Uvex
Discontinued product
- RS Stock No.:
- 197-4552
- Mfr. Part No.:
- 6028710
- Manufacturer:
- Uvex
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- PK
Product Details
An strong leather welding safety glove. Characteristics: good mechanical abrasion resistance, exceptional tear resistance, soft, comfortable leather, excellent wearer comfort, long cuff for underarm protection Article Number: top grade 7000 Sizes: 10, 11 EN: 388 (2 1 2 2), 407 length approx.: 35 cm thickness: ca. 0,9 mm (+/- 0,1mm) Construction: triple-stitched seams with Kevlar® threads, safety gloves made entirely of full-grain leather, split-leather cuff Base glove: no lining Coating: without Colour: grey Resistance: for dry applications Packing unit: 50 pairs per carton, 5 pairs per bundle
Good mechanical abrasion resistance
Exceptional tear resistance
Excellent wearer comfort
Long cuff for underarm protection
Soft, comfortable leather
Exceptional tear resistance
Excellent wearer comfort
Long cuff for underarm protection
Soft, comfortable leather
Specifications
Attribute | Value |
---|---|
Glove Size | 10, Large |
Glove Material | Leather |
Main Colour of Glove | White |
EN388 Abrasion | 3 |
EN388 Cut - Coup Test | 1 |
EN388 Tear | 3 |
EN388 Puncture | 3 |
EN388 Cut - TDM-100 Test | X |
EN374 Chemical | No |
EN407 Thermal | No |
EN511 Cold | No |
Complies with EN 61340-5-1 | No |