INDUSTRIAL STARTER G-Tek Black, Blue Polyester General Handling Gloves, Size XL, Latex Coating
- RS Stock No.:
- 649-751
- Mfr. Part No.:
- 55-1600/XL
- Manufacturer:
- INDUSTRIAL STARTER
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 649-751
- Mfr. Part No.:
- 55-1600/XL
- Manufacturer:
- INDUSTRIAL STARTER
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INDUSTRIAL STARTER | |
| Size | XL | |
| Product Type | General Handling Gloves | |
| Material | Polyester | |
| Colour | Black, Blue | |
| Series | G-Tek | |
| Coating | Latex | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INDUSTRIAL STARTER | ||
Size XL | ||
Product Type General Handling Gloves | ||
Material Polyester | ||
Colour Black, Blue | ||
Series G-Tek | ||
Coating Latex | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
G-Tek col.Blu tg.XL
The INDUSTRIAL STARTER G Tek seamless knit polyester glove with dual surface latex grip is designed for waterproof protection and enhanced comfort. The seamless knitted polyester shell provides excellent comfort and dexterity, while the full coating ensures hands remain dry and protected from water. The micro surface latex coating is waterproof and offers superior grip in both dry and oily conditions, utilizing thousands of tiny suction pockets that create a vacuum effect to dispense fluids on contact. A knitted cuff helps prevent dirt and debris from entering the glove.
Polyester backing
Latex coating
Dark blue color coating
Full hand coating coverage
Compliance to EN 388 2131X and EN 407 standard
