Mimiq Inc FINESTRAMiner Wireless Access Point

Subtotal (1 unit)*

HK$1,851.77

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +HK$1,851.77

*price indicative

RS Stock No.:
235-4745
Mfr. Part No.:
MH280418-EU
Manufacturer:
Mimiq Inc
Find similar products by selecting one or more attributes.
Select all

Brand

Mimiq Inc

Model

FINESTRAMiner

Wireless Technology

LoRaWAN

Dimensions

110 X 110 X 40mm

Depth

110mm

Height

40mm

Width

110mm

COO (Country of Origin):
TR
The Mimiq FinestraMiner is a Helium compatible LoRaWAN gateway that offers long-range wireless network coverage to the Helium Network, also known as "The People's Network". It allows you to connect thousands of IoT devices to this single hotspot to the world's fastest-growing LoRaWAN network. Thanks to the Long-Fi technology, the FinestraMiner gateway provides a long-range wireless coverage of up to 10 miles away. FinestraMiner is a high-efficient, low-consumption and long-range helium miner hotspot that allows you to mine cryptocurrency in exchange for providing connectivity to the Helium Network.

What's included in the box?


1 x FinestraMiner gateway

1 x multi-head PSU (UK and EU adapters)

1x Antenna (868 Mhz)

1 x Power Cable Extender

3 x Wallet Security Keywords Cards

1 x Pen

What are the main benefits of the FinestraMiner helium miner hotspot?


LongFi™ technology provides wireless coverage for IoT devices 1-10+ miles away, allowing you to connect thousands of IoT devices to connect to a single Hotspot.

You can easily mount it on a window or a wall thanks to its integrated micro-suction pad on the back, called 'space age' to ensure extra outdoor coverage.

Control your performance, earnings and coverage on a mobile app. You can set up the app to monitor your FinestraMiner gateway on iOS and Android devices using the FinestraMiner Diagnostics App and the Helium App.

Benefit from the opportunity to earn HNT cryptocurrency (Helium coins/tokens). You will have the chance to earn HNT cryptocurrency (Helium coins/tokens) in return for providing network coverage (NB: we cannot guarantee that you will).

Features & Specifications


Processing Unit: Raspberry Pi 4

4GB RAM

Antenna Gain: 2.8 dBi

Network Connectivity: Wi-Fi 2.4 GHz and 5 GHz, Ethernet

LoRa® Frequency band support: EU868

Device Connectivity: Bluetooth 5.0

Based on LoRa Concentrator Engine: Semtech® SX1302

Security: ECC608 Crypto Cell Authentication

Outer dimensions: 4.3 x 4.3 x 1.6 in (110 mm x 110 mm x 40 mm)

Legal Disclaimer: No-fault cancellation will not apply, and this product cannot be returned if the original seal or packaging is broken. This does not restrict your rights in the event the product is defective.