UBIQUITI Wireless Access Point

The image is for reference only, please refer to product details and specifications

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
354-238
Mfr. Part No.:
NS-5ACL
Manufacturer:
UBIQUITI
Find similar products by selecting one or more attributes.
Select all

Brand

UBIQUITI

Product Type

Wireless Access Point

Height

41mm

Depth

257mm

Weight

233g

Standards/Approvals

FCC, CE, IC, RoHS

Width

84 mm

RoHS Status: Exempt

COO (Country of Origin):
IT