- RS Stock No.:
- 176-0875
- Mfr. Part No.:
- 245130-0230
- Manufacturer:
- Molex
Discontinued product
- RS Stock No.:
- 176-0875
- Mfr. Part No.:
- 245130-0230
- Manufacturer:
- Molex
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Nano-Fit-to-Nano-Fit Off-the-Shelf (OTS) Overmolded Cable Assembly, Single Row, 3.0m Length, 2 Circuits, Black
Specifications
Attribute | Value |
---|---|
Series Number | 245130 |
Connector 1 Housing Gender | Female |
Connector 2 Housing Gender | Female |
Pitch | 2.5mm |
Sheath Colour | Black |
Cable Length | 3m |
Voltage Rating | 250 V ac |
Current Rating | 7 A |