- RS Stock No.:
- 910-6882
- Mfr. Part No.:
- 502351-1500
- Manufacturer:
- Molex
The image is for reference only, please refer to product details and specifications
20 In HK stock for delivery within 1 working day(s)
2300 In Global stock for delivery within 3 working day(s)
Added
Price Each (In a Pack of 10)
Was HK$37.06
You pay
HK$2.78
Units | Per unit | Per Pack* |
10 + | HK$2.78 | HK$27.80 |
*price indicative |
- RS Stock No.:
- 910-6882
- Mfr. Part No.:
- 502351-1500
- Manufacturer:
- Molex
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Molex 2.0mm DuraClik Standard Wire to Board Receptacle Housings - 502351 Series
2.0mm pitch DuraClik™ Standard receptacle housings ideal for use in high vibration wire to board applications. These 2.0mm receptacle style crimp housings have polarization and keying for accurate mating and also feature an inner positive locking system that provides secure mating retention which is confirmed by an audible 'click'. Typical applications for these 2.0mm DuraClik™ receptacle housings include automotive, industrial, factory automation and lighting.
For mating header connectors see Molex series 560020 and 502352
For crimp termimals see Molex series 560085 and 56161 (stock numbers 910-6936 and 910-6933)
For mating header connectors see Molex series 560020 and 502352
For crimp termimals see Molex series 560085 and 56161 (stock numbers 910-6936 and 910-6933)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.0mm Wire to Board - Molex DuraClik™ Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Number of Rows | 1 |
Pitch | 2mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | DuraClik |
For Use With | 50212 2.00mm Pitch Crimp Terminal AWG 24-30, 560085 DuraClik Crimp Terminal AWG 22-26, 56161 2.00mm Pitch Crimp Terminal AWG 22-26 |
Body Orientation | Straight |
Length | 32.1mm |
Width | 6.2mm |
Housing Material | PBT |